打印页面
图片仅用于图解说明,详见产品说明。

1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY102.070 (CNY115.3391) |
| 5+ | CNY87.780 (CNY99.1914) |
包装规格:每个
最低: 1
多件: 1
CNY102.07 (CNY115.34 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The Startech DVIVGAMF8IN is a short DVI to VGA cable used to adapt a DVI male connector to a VGA female connector, enabling you to connect a Flat Panel Display to a PC or Mac computer with DVI-I output. The adaptor resituates the VGA connector approximately 8" away from the DVI output, effectively reducing strain on the DVI connector while also reducing the potential of blocking nearby ports. The DVI male to VGA female adaptor is constructed of high quality materials to ensure dependability and comes with a lifetime limited warranty for peace of mind.
- Computer monitor adaptor for connecting a VGA display to a DVI-I output
- Reduces cable stress and prevents damage to the DVI output
- Cable based adaptor design doesn't block adjacent ports
- PVC cable jacket, aluminium-mylar foil with braid shield
- Lifetime limited manufacturer warranty
技术规格
Inter系列连接器 A
DVI-I
从性别转换
插头
转换后路数
8路
产品范围
-
转换前路数
29路
Inter系列连接器 B
VGA
转换至极性
插座
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.07