打印页面
4 有货
需要更多?
4 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY96.310 (CNY108.8303) |
| 5+ | CNY82.830 (CNY93.5979) |
包装规格:每个
最低: 1
多件: 1
CNY96.31 (CNY108.83 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
DVIVGAMF8IN is a DVI to VGA cable (8-inch) used to adapt a DVI male connector to a VGA female connector and enables users to connect a Flat Panel Display to a PC or MAC® computer with DVI-I output. The VGA female connection added by the dongle is situated approximately 8" away from the DVI output connection, which lessens strain on and prevents damage to the DVI connector while reducing the potential of blocking other available ports. The DVI male to VGA female adapter is constructed of high quality materials to ensure dependability.
- Cost-effective solution for connecting a VGA display to a DVI-I video card
- PVC jacket, aluminium-mylar foil with braid shield
- 8" dongle reduces port blocking and strain on DVI connector
技术规格
Inter系列连接器 A
DVI-I
从性别转换
插头
转换后路数
8路
产品范围
-
转换前路数
29路
Inter系列连接器 B
VGA
转换至极性
插座
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.07