
需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY22,830.550 (CNY25,798.5215) |
产品信息
产品概述
DHO4204 is a DHO4000 series, 200MHz bandwidth digital oscilloscope that is designed to meet the designing, debugging, and testing requirements of the mainstream oscilloscope market. Adopting the brand-new chipset "Centaurus" developed by RIGOL, this series achieves a fast waveform capture rate of 1,500,000wfms/s with the UltraAcquire mode, 500Mpts memory depth, 12bit vertical resolution, all combined with excellent noise floor performance and vertical accuracy to meet your requirements for more accurate measurements, bringing extraordinary T&M experience for you.
- Ultra-low noise floor: minimum 18μVrms
- 4 analogue channels and 1 EXT channel
- Up to 4GSa/s real-time sample rate
- Minimum vertical sensitivity of 100μV/div
- 10.1'' 1280x800 HD touch display
- User-friendly flex knobs, bringing smoother interaction
- Standard photoelectric encoder operating knobs, effectively prolonging its service life
- Standard USB device & host, LAN, and HDMI interfaces
- Optional battery pack in a highly portable package for unlimited freedom
- Dimension is 14.1" (W) × 8.45" (H) × 4.75" (D)
内容
Digital oscilloscope, Power cord (based on destination country), USB cable, 4 passive HighZ probes (350MHz).
技术规格
DHO4000 Series
200MHz
250 Mpts
TFTV LCD电容式触屏
3年
No SVHC (25-Jun-2025)
4x 模拟
4GSPS
1.75ns
数字信号示波器,350 MHz 4x 无源高阻抗探头,USB 线缆,电源线
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
