需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY61,627.610 (CNY69,639.1993) |
产品信息
产品概述
T3DSO3204 PROMO1 is a T3DSO3000 series mixed signal oscilloscope with fully loaded promotion package. The T3DSO3000 series employs a new generation of high speed display technology that provides excellent Signal clarity, fidelity and performance. It comes with a minimum vertical input range of 500µV/div, an innovative digital trigger system with high sensitivity, low jitter, and a waveform capture rate of 500,000waveforms/sec (sequence mode). The T3DSO3000 also employs a 256-level intensity grading display function and a colour temperature display mode which complement the high speed update rate. Teledyne Test Tools latest oscilloscope offers support multiple powerful triggering modes including serial bus triggering of I2C, SPI, UART, CAN, LIN, CAN FD, I2S, FlexRay, MIL-STD-1553B and SENT. Manchester protocol is supported as decode only and uses standard edge triggering. Serial bus support is included as standard in all the T3DSO3000 models.
- 200MHz bandwidth, 4 analogue channel, 16 digital channel, 5GSa/s (maximum) sampling rate
- 125Mpts/Ch, 250Mpts interleaved memory depth
- Trigger type: edge, slope, pulse width, window, runt, interval, dropout, pattern, video, serial
- Large 10.1" bright TFT LCD (1024 x 600) display
- 9 basic math functions plus FFT, and 50+ automatic measurement parameters
- USB for mass storage, printing and PC control, plus LAN for fast data transfer
- Waveform sequence recorder – record and play back-up to 100,000 waveforms
- Includes bode plot and power analysis applications as standard
- Built in web server supporting remote control over LAN via a web browser, supports SCPI
- Dimension is 369.82mm x 143.76mm x 230.88mm (L x W x H)
内容
Oscilloscope, T3DSO2000-LS logic probe, Passive probe x4, USB cable, Power cord, Quick start guide, Certificate of calibration.
技术规格
T3DSO3000 Series
200MHz
250 Mpts
TFTV LCD电容式触屏
3年
No SVHC (21-Jan-2025)
4x 模拟
5GSPS
1.7ns
DSO,200MHz,4 个无源探头,USB 线缆,电源线,快速入门指南,校准证书
-
技术文档 (1)
相关产品
找到 8 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书