
需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY18.940 | CNY18.94 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY18.940 (CNY21.4022) |
| 10+ | CNY12.820 (CNY14.4866) |
| 50+ | CNY12.130 (CNY13.7069) |
| 100+ | CNY11.440 (CNY12.9272) |
| 250+ | CNY10.810 (CNY12.2153) |
| 500+ | CNY10.400 (CNY11.752) |
| 1000+ | CNY9.920 (CNY11.2096) |
| 2500+ | CNY9.600 (CNY10.848) |
产品信息
产品概述
MP4323 is ultra-compact step-down switching converter with integrated internal high side and low-side power MOSFETs (HS-FET and LS-FET). It has low-IQ, a frequency-configurable (350KHz to 2.5MHz) synchronous, It can achieve up to 3A of highly efficient output current (IOUT) with peak current control mode. Its wide 3.3V to 36V input voltage (VIN) range and 42V load dump tolerance accommodate a variety of step-down applications in automotive input environments. A 1μA shutdown current (ISD) allows the device to be used in battery powered applications. High power conversion efficiency across a wide load range is achieved by scaling down the switching frequency under light-load conditions to reduce the switching and gate driver losses. Applications includes USB chargers, automotive, battery-powered systems, general consumer applications.
- 42V load dump tolerance, supports 3.1V cold crank, -40°C to 125°C junction temperature range
- Increases battery life, 20μA sleep mode current, high performance for improved thermals
- Advanced asynchronous modulation (AAM) mode for increased efficiency under light-load conditions
- 65ns minimum On time (tON-MIN) and 50ns minimum Off time
- Optimized for EMC/EMI reduction, frequency spread spectrum (FSS) modulation
- 350KHz to 2.5MHz configurable switching frequency (fSW), MeshConnect™ flip-chip package
- Power good (PG) output
- Low-dropout (LDO) mode
- Over-current protection (OCP) with hiccup mode
- QFN-12 (2mm x 3mm) package
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
可调
同步降压 (降压)
36V
3A
12引脚
-
34.2V
-
125°C
-
No SVHC (19-Jan-2021)
-
1输出
3V
3A
QFN
表面安装
800mV
2.2MHz
-40°C
-
MSL 1 -无限制
QFN
2.42MHz
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
