2. 工具与生产用具
                                                                                                3. 焊台与附件
                                                                                                4. 插入式烙铁
                                                                                                打印页面

                                                                                                FX601-16

                                                                                                烙铁, 50 W, 540 °C, 240 VAC

                                                                                                HAKKO
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                HAKKO FX601-16
                                                                                                HAKKO FX601-16
                                                                                                HAKKO FX601-16
                                                                                                制造商HAKKO
                                                                                                制造商产品编号FX601-16
                                                                                                库存编号4391772
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                1 有货

                                                                                                12 您现在可以预订货品了

                                                                                                1 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY1,231.760 (CNY1,391.8888)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY1,231.76 (CNY1,391.89 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                HAKKO
                                                                                                制造商HAKKO
                                                                                                制造商产品编号FX601-16
                                                                                                库存编号4391772
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                输出功率50W
                                                                                                加热温度最大540°C
                                                                                                电源电压240VAC
                                                                                                产品范围-
                                                                                                插头类型-
                                                                                                SVHC(高度关注物质)No SVHC (23-Jan-2024)

                                                                                                产品概述

                                                                                                FX601-16 is a soldering iron and temperature control. It is a lightweight soldering iron with a high heat capacity. It is optimal for soldering work where a high amount of heat is required.

                                                                                                • Light weight, portable soldering iron – mains powered
                                                                                                • Dial temperature control with settings 240 to 540°C
                                                                                                • Ideal for Hobbyists such as stained glass working
                                                                                                • Ceramic heating element for efficient heating
                                                                                                • Temperature control sensor in heater ensures consistent heat
                                                                                                • FAST thermal recovery
                                                                                                • Temperature stability is ±1°C at idle temperature
                                                                                                • Ceramic heater heating element
                                                                                                • <lt/>2ohm tip to ground resistance, <lt/>2mV tip to ground potential

                                                                                                内容

                                                                                                Soldering iron, FX-601 soldering iron lock key (B3707), Instruction manual T19-D65 soldering iron tip.

                                                                                                技术规格

                                                                                                输出功率

                                                                                                50W

                                                                                                电源电压

                                                                                                240VAC

                                                                                                插头类型

                                                                                                -

                                                                                                加热温度最大

                                                                                                540°C

                                                                                                产品范围

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (23-Jan-2024)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Japan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85151990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:稍后通知
                                                                                                RoHS 邻苯二甲酸盐合规:稍后通知
                                                                                                SVHC:No SVHC (23-Jan-2024)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.75