打印页面
1 有货
12 您现在可以预订货品了
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,231.760 (CNY1,391.8888) |
包装规格:每个
最低: 1
多件: 1
CNY1,231.76 (CNY1,391.89 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
FX601-16 is a soldering iron and temperature control. It is a lightweight soldering iron with a high heat capacity. It is optimal for soldering work where a high amount of heat is required.
- Light weight, portable soldering iron – mains powered
- Dial temperature control with settings 240 to 540°C
- Ideal for Hobbyists such as stained glass working
- Ceramic heating element for efficient heating
- Temperature control sensor in heater ensures consistent heat
- FAST thermal recovery
- Temperature stability is ±1°C at idle temperature
- Ceramic heater heating element
- <lt/>2ohm tip to ground resistance, <lt/>2mV tip to ground potential
内容
Soldering iron, FX-601 soldering iron lock key (B3707), Instruction manual T19-D65 soldering iron tip.
技术规格
输出功率
50W
电源电压
240VAC
插头类型
-
加热温度最大
540°C
产品范围
-
SVHC(高度关注物质)
No SVHC (23-Jan-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:稍后通知
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (23-Jan-2024)
下载产品合规证书
产品合规证书
重量(千克):.75