Print Page
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.843 | CNY8.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.843 (CNY0.9526) |
| 100+ | CNY0.743 (CNY0.8396) |
| 500+ | CNY0.569 (CNY0.643) |
| 1000+ | CNY0.523 (CNY0.591) |
| 2000+ | CNY0.454 (CNY0.513) |
| 4000+ | CNY0.385 (CNY0.435) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC1206ZRY5V7BB475Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3189053RL
Cut Tape3189053
Product RangeCC Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product RangeCC Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CC1206ZRY5V7BB475 is a CC series surface mount multilayer ceramic chip capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).
- General purpose & High capacitance Class 2
- Capacitance is 4.7µF
- Capacitance tolerance is -20%, +80%
- 1206 [3216 Metric] case size
- Y5V dielectric characteristic
- Voltage rating is 16V DC
- Ni-Barrier termination
- Operating temperature range from -30°C to 85°C
- High reliability with no polarity
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
Y5V
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
-20%, +80%
Product Range
CC Series
Product Width
1.6mm
Operating Temperature Min
-30°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CC1206ZRY5V7BB475
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136

![YAGEO CC1206ZRY5V7BB475 SMD Multilayer Ceramic Capacitor, 4.7 µF, 16 V, 1206 [3216 Metric], -20%, +80%, Y5V](https://www.element14.cn/productimages/standard/en_GB/42245837.jpg)