Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCTWA40N120G2V-4Copy
Manufacturer Standard Lead Time6 weeks
Order Code3680099
Product RangeTrenchFET Gen II
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.430 (CNY151.9059) |
| 5+ | CNY114.770 (CNY129.6901) |
| 10+ | CNY99.090 (CNY111.9717) |
| 50+ | CNY92.830 (CNY104.8979) |
| 100+ | CNY86.390 (CNY97.6207) |
| 250+ | CNY84.480 (CNY95.4624) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.43 (CNY151.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCTWA40N120G2V-4Copy
Manufacturer Standard Lead Time6 weeks
Order Code3680099
Product RangeTrenchFET Gen II
Technical Datasheet
MOSFET Module Configuration-
Channel TypeN Channel
Continuous Drain Current Id45A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.07ohm
Transistor Case StyleHiP247LL
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max-
Power Dissipation-
Operating Temperature Max200°C
Product RangeTrenchFET Gen II
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
-
Continuous Drain Current Id
45A
Drain Source On State Resistance
0.07ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
-
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
HiP247LL
Rds(on) Test Voltage
18V
Power Dissipation
-
Product Range
TrenchFET Gen II
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00443
