Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM31CC80G227ME11L SMD Multilayer Ceramic Capacitor, 220 µF, 4 V, 1206 [3216 Metric], ± 20%, X6S](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM31CC80G227ME11LCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel3784579
Re-Reel3790451RL
Product RangeGRM Series
Your Part Number
1 In Stock
26,000 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | CNY3.300 | CNY0.00 |
Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY4.710 (CNY5.3223) |
| 250+ | CNY4.280 (CNY4.8364) |
| 500+ | CNY3.580 (CNY4.0454) |
| 1000+ | CNY3.370 (CNY3.8081) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY3.300 (CNY3.729) |
| 10000+ | CNY2.890 (CNY3.2657) |
| 20000+ | CNY2.390 (CNY2.7007) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM31CC80G227ME11LCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel3784579
Re-Reel3790451RL
Product RangeGRM Series
Technical Datasheet
Capacitance220µF
Voltage(DC)4V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6S
Product RangeGRM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM31CC80G227ME11L is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 220µF and capacitance tolerance is ±20%
- Dielectric characteristic is X6S
- 1206 [3216 Metric] case size
- 4V voltage rating
- Operating temperature range from -55°C to 105°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X6S
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Product Range
GRM Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
