Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMLT40R011M2HXTMA1Copy
Manufacturer Standard Lead Time66 weeks
Order Code4803608
Product RangeCoolSiC G2 Series
Your Part Number
795 In Stock
1,800 more incoming. You can reserve stock now
795 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.900 (CNY184.077) |
| 5+ | CNY126.760 (CNY143.2388) |
| 10+ | CNY100.930 (CNY114.0509) |
| 50+ | CNY93.170 (CNY105.2821) |
| 100+ | CNY86.000 (CNY97.180) |
| 250+ | CNY85.430 (CNY96.5359) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY162.90 (CNY184.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMLT40R011M2HXTMA1Copy
Manufacturer Standard Lead Time66 weeks
Order Code4803608
Product RangeCoolSiC G2 Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id144A
Drain Source Voltage Vds400V
Drain Source On State Resistance0.0144ohm
Transistor Case StyleHDSOP
No. of Pins16Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.6V
Power Dissipation429W
Operating Temperature Max175°C
Product RangeCoolSiC G2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
144A
Drain Source On State Resistance
0.0144ohm
No. of Pins
16Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
400V
Transistor Case Style
HDSOP
Rds(on) Test Voltage
18V
Power Dissipation
429W
Product Range
CoolSiC G2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
