Speakers & Receivers:
399 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Height
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Product Range
Product Diameter
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2833636 | Each | 4+ CNY190.480 (CNY215.2424) | Woofer | 8ohm | 254mm | - | - | - | 89.2dB | Round | 10" | - | - | - | 50Hz | - | - | 5kHz | - | - | - | - | 600W | - | 116.1mm | - | 4.57" | |||||
Each | 1+ CNY38.080 (CNY43.0304)5+ CNY34.500 (CNY38.985)10+ CNY30.920 (CNY34.9396)25+ CNY28.030 (CNY31.6739)50+ CNY25.210 (CNY28.4873)More Pricing... | General Purpose | 4ohm | - | 41mm | 3W | 250Hz | 86dBA | Oval with Rectangular Frame | - | 1.61" | - | 71mm x 41mm x 25mm | 100Hz | 100Hz to 20kHz | Standard | 20kHz | - | - | - | Panel Mount | 5W | 71mm | 25mm | 2.79" | 0.98" | ||||||
MALLORY | Each | 100+ CNY41.430 (CNY46.8159)250+ CNY39.850 (CNY45.0305)500+ CNY37.440 (CNY42.3072) | - | 8ohm | - | 13mm | 700mW | 850Hz | 88dB | Square | - | 0.51" | - | 13mm x 13mm x 4mm | 850Hz | 850Hz to 20kHz | - | 20kHz | - | PSS Series | - | - | 1W | 13mm | 4mm | 0.51" | 0.16" | |||||
Each | 1+ CNY24.600 (CNY27.798)5+ CNY21.830 (CNY24.6679)10+ CNY19.050 (CNY21.5265)20+ CNY18.140 (CNY20.4982)40+ CNY17.220 (CNY19.4586)More Pricing... | Receiver | 150ohm | 26.8mm | - | 15mW | - | 118dB | Round | 1.05" | - | - | 26.8 mm x 26.8 mm x 8 mm | 20Hz | 20Hz to 10kHz | Standard | 10kHz | - | - | - | Bare Mount | 30mW | - | 8mm | - | 0.31" | ||||||
Each | 1+ CNY41.270 (CNY46.6351)5+ CNY36.360 (CNY41.0868)10+ CNY31.450 (CNY35.5385)20+ CNY29.930 (CNY33.8209)40+ CNY28.410 (CNY32.1033)More Pricing... | General Purpose | 8ohm | - | 25mm | 1W | 800Hz | 83dBA | Round with Rectangular Frame | - | 0.99" | - | 30mm x 25mm x 6mm | 550Hz | 550Hz to 18kHz | High Temperature | 18kHz | - | - | - | Panel Mount | 1.5W | 0 | 6mm | 0 | 0.24" | ||||||
Each | 1+ CNY48.350 (CNY54.6355)5+ CNY43.100 (CNY48.703)10+ CNY37.850 (CNY42.7705)20+ CNY36.140 (CNY40.8382)40+ CNY34.430 (CNY38.9059)More Pricing... | General Purpose | 8ohm | - | 5.5mm | 500mW | 1.3kHz | 88dB | Oval with Rectangular Frame | - | 0.22" | - | 12mm x 5.5mm x 3mm | 850Hz | 850Hz to 5kHz | - | 5kHz | IPX8 | Mobile Series | - | Panel Mount | 300mW | 12mm | 3mm | 0.47" | 0.11" | ||||||
Each | 1+ CNY27.880 (CNY31.5044)3+ CNY25.780 (CNY29.1314)5+ CNY23.670 (CNY26.7471)10+ CNY21.560 (CNY24.3628)20+ CNY19.780 (CNY22.3514)More Pricing... | General Purpose | 8ohm | 36mm | - | 800mW | 450Hz | 85dBA | Round | 1.42" | - | - | 36mm x 4.3mm | 450Hz | 450Hz to 20kHz | Standard | 20kHz | - | - | - | Bare Mount | 1W | - | 4.3mm | - | 0.17" | ||||||
Each | 1+ CNY133.850 (CNY151.2505)2+ CNY126.410 (CNY142.8433)3+ CNY118.970 (CNY134.4361)5+ CNY111.530 (CNY126.0289)10+ CNY104.080 (CNY117.6104)More Pricing... | General Purpose | 8ohm | 78mm | - | 15mW | 0 | 82dB | Round with Square Frame | 3.07" | - | - | 78mm x 78mm x 52mm | 60Hz | 60Hz to 40kHz | Standard | 40kHz | - | Copperhead Series | - | Panel Mount | 30mW | - | 52mm | - | 2.05" | ||||||
Each | 1+ CNY36.180 (CNY40.8834)5+ CNY32.110 (CNY36.2843)10+ CNY28.030 (CNY31.6739)25+ CNY25.440 (CNY28.7472)50+ CNY22.850 (CNY25.8205)More Pricing... | Passive Radiator | - | 37mm | - | - | 78Hz | - | Oval | 1.46" | - | - | 50 mm x 37 mm x 3.35 mm | - | - | Standard | - | IP67 | - | - | Bare Mount | - | - | 3.35mm | - | 0.14" | ||||||
Each | 1+ CNY91.980 (CNY103.9374)3+ CNY88.660 (CNY100.1858)5+ CNY85.340 (CNY96.4342)10+ CNY82.010 (CNY92.6713)20+ CNY81.330 (CNY91.9029)More Pricing... | - | 8ohm | - | - | 4W | 430Hz | 87dB | Round with Square Frame | - | - | - | 40.1mm x 40.1mm x 14.5mm | - | 344Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ CNY30.160 (CNY34.0808)3+ CNY27.900 (CNY31.527)5+ CNY25.640 (CNY28.9732)10+ CNY23.380 (CNY26.4194)20+ CNY20.840 (CNY23.5492)More Pricing... | General Purpose | 8ohm | - | 13mm | 1W | 420Hz | 94dBA | Oval with Rectangular Frame | - | 0.51" | - | 18mm x 13mm x 2.5mm | 420Hz | 0Hz to 14kHz | - | 14kHz | IP65 | - | - | Panel Mount | 1.2W | 18mm | 2.5mm | 0.71" | 0.1" | ||||||
Each | 1+ CNY33.890 (CNY38.2957)3+ CNY31.360 (CNY35.4368)5+ CNY28.820 (CNY32.5666)10+ CNY26.280 (CNY29.6964)20+ CNY23.200 (CNY26.216)More Pricing... | General Purpose | 8ohm | 50mm | - | 1.5W | 350Hz | 92dBA | Round | 1.97" | - | - | 50mm x 7.2mm | 350Hz | 350Hz to 20kHz | Standard | 20kHz | - | - | - | Bare Mount | 2W | - | 7.2mm | - | 0.29" | ||||||
Each | 1+ CNY71.190 (CNY80.4447)3+ CNY65.920 (CNY74.4896)5+ CNY60.640 (CNY68.5232)10+ CNY55.360 (CNY62.5568)20+ CNY51.060 (CNY57.6978)More Pricing... | General Purpose | 8ohm | - | 36mm | 3W | 420Hz | 82dB | Round with Rectangular Frame | - | 1.42" | - | 53.8mm x 36mm x 20mm | 420Hz | 420Hz to 12kHz | Standard | 12kHz | - | - | - | Panel Mount | 5W | 45mm | 0 | 1.78" | 0.79" | ||||||
Each | 1+ CNY57.570 (CNY65.0541)3+ CNY53.280 (CNY60.2064)5+ CNY48.990 (CNY55.3587)10+ CNY44.700 (CNY50.511)20+ CNY41.920 (CNY47.3696)More Pricing... | General Purpose | 4ohm | - | 28.4mm | 2W | 370Hz | 85dBA | Oval with Rectangular Frame | - | 1.11" | - | 40mm x 28.4mm x 13mm | 370Hz | 370Hz to 20kHz | High Temperature | 20kHz | - | - | - | Panel Mount | 4W | 40mm | 13mm | 1.57" | 0 | ||||||
Each | 1+ CNY59.320 (CNY67.0316)3+ CNY54.930 (CNY62.0709)5+ CNY50.540 (CNY57.1102)10+ CNY46.150 (CNY52.1495)20+ CNY43.600 (CNY49.268)More Pricing... | General Purpose | 4ohm | - | 28.4mm | 2W | 370Hz | 85dBA | Oval with Rectangular Frame | - | 1.12" | - | 40mm x 28.4mm x 13mm | 370Hz | 370Hz to 20kHz | High Temperature | 20kHz | - | - | - | Panel Mount | 4W | 40mm | 13mm | 1.57" | 0 | ||||||
Each | 1+ CNY36.180 (CNY40.8834)10+ CNY28.030 (CNY31.6739)50+ CNY23.700 (CNY26.781)100+ CNY22.010 (CNY24.8713)200+ CNY20.990 (CNY23.7187)More Pricing... | General Purpose | 32ohm | 0 | - | 200mW | 0 | 90dBA | Round | 0 | - | - | 17mm x 8mm | 1.7kHz | 1.7kHz to 20kHz | Standard | 20kHz | - | - | - | Through Hole | 500mW | - | 8mm | - | 0.31" | ||||||
Each | 1+ CNY94.640 (CNY106.9432)5+ CNY83.910 (CNY94.8183)10+ CNY73.180 (CNY82.6934)20+ CNY69.870 (CNY78.9531)40+ CNY66.550 (CNY75.2015)More Pricing... | General Purpose | 4ohm | 35.3mm | - | 4W | 220Hz | 97dB | Round | 1.39" | - | - | 35.3mm x 35.3mm x 16.7mm | 220Hz | 220Hz to 20kHz | Standard | 20kHz | - | - | - | Bare Mount | 6W | - | 16.7mm | - | 0.66" | ||||||
Each | 1+ CNY31.230 (CNY35.2899)5+ CNY27.730 (CNY31.3349)10+ CNY24.230 (CNY27.3799)20+ CNY23.090 (CNY26.0917)40+ CNY21.940 (CNY24.7922)More Pricing... | General Purpose | 8ohm | - | 20mm | 500mW | 1.4kHz | 79dBA | Square | - | 0.78" | - | 20mm x 20mm x 5mm | 800Hz | 800Hz to 20kHz | Standard | 20kHz | - | - | - | SMD | 700mW | 20mm | 5mm | 0.78" | 0.19" | ||||||
Each | 1+ CNY24.000 (CNY27.120)5+ CNY21.800 (CNY24.634)10+ CNY19.710 (CNY22.2723)20+ CNY18.330 (CNY20.7129)40+ CNY17.090 (CNY19.3117)More Pricing... | Receiver | 0 | - | - | 30mW | 0 | 125dB | Round | - | - | - | 14.2mm x 14.2mm x 3.6mm | - | 20Hz to 20kHz | Standard | - | - | - | - | - | - | - | - | - | - | ||||||
MALLORY | Each | 100+ CNY47.900 (CNY54.127) | - | 8ohm | - | 20mm | 800mW | 850Hz | 90dBA | Square | - | 0.79" | - | 20mm x 20mm x 4.5mm | 850Hz | 850Hz to 20kHz | - | 20kHz | - | PSS Series | - | - | 1W | 20mm | 4.5mm | 0.79" | 0.18" | |||||
MALLORY | Each | 100+ CNY45.970 (CNY51.9461)250+ CNY44.180 (CNY49.9234)500+ CNY41.570 (CNY46.9741) | - | 8ohm | - | 15mm | 500mW | 850Hz | 87dB | Square | - | 0.59" | - | 15mm x 15mm x 4mm | 850Hz | 850Hz to 20kHz | - | 20kHz | - | PSS Series | - | - | 800mW | 15mm | 4mm | 0.59" | 0.16" | |||||
Each | 1+ CNY17.830 (CNY20.1479)5+ CNY15.820 (CNY17.8766)10+ CNY13.800 (CNY15.594)20+ CNY13.150 (CNY14.8595)40+ CNY12.500 (CNY14.125)More Pricing... | General Purpose | 8ohm | - | 11mm | 10W | 600Hz | 89dB | Square | - | 0.43" | - | 15mm x 11mm x 4.7mm | 600Hz | 600Hz to 20kHz | - | 20kHz | - | Mobile Series | - | Bare Mount | 700mW | 15mm | 4.3mm | 0.6" | 0.17" | ||||||
Each | 1+ CNY21.560 (CNY24.3628)3+ CNY19.790 (CNY22.3627)5+ CNY18.010 (CNY20.3513)10+ CNY16.230 (CNY18.3399)20+ CNY14.750 (CNY16.6675)More Pricing... | General Purpose | 4ohm | 36mm | - | 1.5W | 550Hz | 82dB | Round | 1.42" | - | - | 36mm x 4.6mm | 550Hz | 550Hz to 11kHz | Standard | 0 | - | - | - | Bare Mount | 2W | - | 4.6mm | - | 0.19" | ||||||
Each | 1+ CNY33.890 (CNY38.2957)3+ CNY31.360 (CNY35.4368)5+ CNY28.820 (CNY32.5666)10+ CNY26.280 (CNY29.6964)20+ CNY24.190 (CNY27.3347)More Pricing... | General Purpose | 8ohm | 50mm | - | 1W | 550Hz | 84dBA | Round | 1.97" | - | - | 50mm x 12mm | 550Hz | 550Hz to 5kHz | Standard | 5kHz | - | - | - | Bare Mount | 1.5W | - | 12mm | - | 0.47" | ||||||