Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMS0401KL-1XCopy
Manufacturer Standard Lead Time15 weeks
Order Code4814256
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.500 (CNY130.515) |
| 3+ | CNY109.110 (CNY123.2943) |
| 5+ | CNY102.720 (CNY116.0736) |
| 10+ | CNY96.320 (CNY108.8416) |
| 20+ | CNY93.050 (CNY105.1465) |
| 50+ | CNY89.770 (CNY101.4401) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.50 (CNY130.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS0401KL-1XCopy
Manufacturer Standard Lead Time15 weeks
Order Code4814256
Technical Datasheet
Driver Type-
Impedance8ohm
Power Rating Nom4W
Resonant Frequency430Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound with Square Frame
Product Dimensions40.1mm x 40.1mm x 14.5mm
Frequency Range344Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
-
Power Rating Nom
4W
Sound Pressure Level (SPL)
87dB
Product Dimensions
40.1mm x 40.1mm x 14.5mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
430Hz
Speaker Shape
Round with Square Frame
Frequency Range
344Hz to 20kHz
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046667
