Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS07808AS-RCopy
Order Code4412338
Product RangeCopperhead Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.850 (CNY151.2505) |
| 2+ | CNY126.410 (CNY142.8433) |
| 3+ | CNY118.970 (CNY134.4361) |
| 5+ | CNY111.530 (CNY126.0289) |
| 10+ | CNY104.080 (CNY117.6104) |
| 20+ | CNY102.000 (CNY115.260) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.85 (CNY151.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS07808AS-RCopy
Order Code4412338
Product RangeCopperhead Series
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric78mm
Power Rating Nom15W
Resonant Frequency0
Sound Pressure Level (SPL)82dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial3.07"
Product Dimensions78mm x 78mm x 52mm
Frequency Range60Hz to 40kHz
Frequency Response Min60Hz
Temperature GradeStandard
Frequency Response Max40kHz
IP Rating-
Product RangeCopperhead Series
Speaker MountingPanel Mount
Power Rating Max30W
External Depth - Metric52mm
External Depth - Imperial2.05"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
78mm
Resonant Frequency
0
Speaker Shape
Round with Square Frame
Product Dimensions
78mm x 78mm x 52mm
Frequency Response Min
60Hz
Frequency Response Max
40kHz
Product Range
Copperhead Series
Power Rating Max
30W
External Depth - Imperial
2.05"
Impedance
8ohm
Power Rating Nom
15W
Sound Pressure Level (SPL)
82dB
External Diameter - Imperial
3.07"
Frequency Range
60Hz to 40kHz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
52mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56
