Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoPSS-20N08SM-YQCopy
Manufacturer Standard Lead Time25 weeks
Order Code4408738
Product RangePSS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.030 (CNY73.4839) |
| 5+ | CNY61.610 (CNY69.6193) |
| 10+ | CNY58.180 (CNY65.7434) |
| 20+ | CNY54.760 (CNY61.8788) |
| 40+ | CNY51.330 (CNY58.0029) |
| 100+ | CNY47.900 (CNY54.127) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.03 (CNY73.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPSS-20N08SM-YQCopy
Manufacturer Standard Lead Time25 weeks
Order Code4408738
Product RangePSS Series
Technical Datasheet
Driver Type-
Impedance8ohm
External Diameter - Metric-
Power Rating Nom800mW
External Width - Metric20mm
Resonant Frequency850Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeSquare
External Diameter - Imperial-
External Width - Imperial0.79"
Product Dimensions20mm x 20mm x 4.5mm
Frequency Response Min850Hz
Frequency Range850Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product RangePSS Series
Power Rating Max1W
External Length - Metric20mm
External Depth - Metric4.5mm
External Length - Imperial0.79"
External Depth - Imperial0.18"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Driver Type
-
External Diameter - Metric
-
External Width - Metric
20mm
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
-
Product Dimensions
20mm x 20mm x 4.5mm
Frequency Range
850Hz to 20kHz
Temperature Grade
-
Product Range
PSS Series
External Length - Metric
20mm
External Length - Imperial
0.79"
SVHC
No SVHC (23-Jan-2024)
Impedance
8ohm
Power Rating Nom
800mW
Resonant Frequency
850Hz
Speaker Shape
Square
External Width - Imperial
0.79"
Frequency Response Min
850Hz
Frequency Response Max
20kHz
IP Rating
-
Power Rating Max
1W
External Depth - Metric
4.5mm
External Depth - Imperial
0.18"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
