Thermocouples:
1,755 Products FoundView
Buyer
Engineer
Manufacturer
Length
Thermocouple Type
Thermocouple Wire Type
Sensing Temperature Min
Measured Temperature Min
External Diameter
Outside Diameter
Length - Imperial
Sensing Temperature Max
Probe/Pocket Body Material
Length - Metric
Measured Temperature Max
Sensor Body Material
Response Time
Lead Length - Imperial
Operating Temperature Min
Wire Gauge
Operating Temperature Max
Lead Length - Metric
Conductor Area CSA
Analogue Outputs
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Field of View (FOV)
Probe Diameter - Metric
Insulation
Emissivity
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3795304 | Each | 1+ CNY856.310 (CNY967.6303) | - | J | - | - | 0°C | - | - | - | 650°C | - | - | 650°C | Stainless Steel | - | 80" | - | - | - | 2m | - | - | 0.5" | 12.7mm | 0.25" | - | 6.35mm | Fiberglass | - | Stripped Leads | - | Shielded | TC-J-NPT Series | |||||
Each | 1+ CNY602.300 (CNY680.599) | - | K | - | - | 0°C | - | - | - | 480°C | - | - | 482°C | - | - | 72" | - | - | - | 1.8m | - | - | - | - | - | - | - | Fiberglass | - | Standard Connector | ANSI | - | WT-HD Series | ||||||
3805520 | Each | 1+ CNY539.520 (CNY609.6576) | 12" | K | - | - | 0°C | - | - | - | - | - | - | 760°C | Stainless Steel | - | 60" | - | - | - | 1.524m | - | - | - | - | 0.5" | - | 12.7mm | TPE | - | Miniature Connector | ANSI | Unshielded | 88000 Series | |||||
3795267 | Pack of 5 | 1+ CNY2,084.490 (CNY2,355.4737) | - | K | - | - | 0°C | - | - | - | 175°C | - | - | 175°C | - | - | 80" | - | - | - | 2m | - | - | - | - | - | - | - | PFA | - | Miniature Connector | ANSI | Unshielded | SA1 Series | |||||
Each | 1+ CNY140.340 (CNY158.5842)10+ CNY126.510 (CNY142.9563)25+ CNY124.510 (CNY140.6963)50+ CNY122.510 (CNY138.4363)100+ CNY120.060 (CNY135.6678)More Pricing... | - | J | - | 0°C | - | - | - | - | +350°C | - | - | - | - | - | 80" | - | - | - | 2m | - | - | - | - | - | - | - | Glassfiber | - | Bare Wire | IEC | Unshielded | - | ||||||
Each | 1+ CNY543.040 (CNY613.6352)5+ CNY522.070 (CNY589.9391)10+ CNY511.630 (CNY578.1419) | - | K | - | 0°C | 0°C | - | - | - | +1100°C | - | - | 1100°C | Stainless Steel | - | 80" | - | - | - | 2m | - | - | - | - | - | - | - | PU (Polyurethane) | - | - | - | Shielded | - | ||||||
LABFACILITY | Pack of 5 | 1+ CNY381.460 (CNY431.0498)5+ CNY356.420 (CNY402.7546)10+ CNY350.780 (CNY396.3814)25+ CNY345.140 (CNY390.0082)50+ CNY338.240 (CNY382.2112) | - | J | - | -75°C | - | - | - | - | +250°C | - | - | - | - | - | 80" | - | - | - | 2m | - | - | - | - | - | - | - | PTFE | - | Miniature Connector | - | Unshielded | - | |||||
Each | 1+ CNY147.860 (CNY167.0818)10+ CNY133.290 (CNY150.6177)25+ CNY131.180 (CNY148.2334)50+ CNY129.070 (CNY145.8491)100+ CNY126.490 (CNY142.9337)More Pricing... | - | K | - | -40°C | - | - | - | - | 1100°C | - | - | - | Stainless Steel | - | - | - | - | - | - | - | - | 6" | 150mm | 0.118" | - | 3mm | - | - | Miniature Connector | ANSI | Shielded | - | ||||||
Pack of 5 | 1+ CNY941.760 (CNY1,064.1888) | - | - | - | - | 0°C | - | - | - | 480°C | - | - | 482°C | - | - | 40" | - | - | - | 1m | - | - | - | - | - | - | - | Glass Braided | - | Standard Connector | IEC | Unshielded | 5SRTC Series | ||||||
Each | 1+ CNY1,059.720 (CNY1,197.4836)5+ CNY1,026.170 (CNY1,159.5721)10+ CNY1,005.650 (CNY1,136.3845)25+ CNY985.130 (CNY1,113.1969) | - | J | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Standard Connector | - | Shielded | - | ||||||
Pack of 5 | 1+ CNY2,229.500 (CNY2,519.335) | - | - | - | - | 0°C | - | - | - | 260°C | - | - | 260°C | - | - | 80" | - | - | - | 2m | - | - | - | - | - | - | - | PFA | - | Miniature Connector | IEC | Unshielded | 5SC Series | ||||||
Each | 1+ CNY271.860 (CNY307.2018)5+ CNY254.020 (CNY287.0426)10+ CNY250.000 (CNY282.500)25+ CNY245.980 (CNY277.9574)50+ CNY241.070 (CNY272.4091)More Pricing... | - | K | - | - | - | - | - | - | 400°C | - | - | - | Glass Fibre, Stainless Steel | - | - | - | - | - | 1m | - | - | - | 4mm | - | - | 6mm | Glassfiber | - | Bare Wire | IEC | Shielded | - | ||||||
Each | 1+ CNY167.050 (CNY188.7665)10+ CNY150.590 (CNY170.1667)25+ CNY148.200 (CNY167.466)50+ CNY145.810 (CNY164.7653)100+ CNY142.900 (CNY161.477) | - | T | - | -75°C | -75°C | - | - | - | 250°C | - | - | 250°C | - | - | 32.8ft | - | - | - | 10m | - | - | - | - | - | - | - | PFA | - | Miniature Connector | IEC | Unshielded | - | ||||||
Pack of 5 | 1+ CNY1,708.770 (CNY1,930.9101) | - | E, J, K, T | - | - | 0°C | - | - | - | - | - | - | 260°C | - | - | - | - | - | - | - | - | - | 80" | 2m | 0.01" | - | 0.25mm | PFA | - | Stripped Leads | IEC | Unshielded | 5TC Series | ||||||
Each | 1+ CNY301.600 (CNY340.808)5+ CNY281.810 (CNY318.4453)10+ CNY277.350 (CNY313.4055)25+ CNY272.890 (CNY308.3657)50+ CNY267.440 (CNY302.2072)More Pricing... | - | K | - | - | - | - | - | - | 250°C | - | - | - | Glass Fibre, Stainless Steel | - | - | - | - | - | 2m | - | - | - | - | - | - | - | Glassfiber | - | Bare Wire | IEC | Shielded | - | ||||||
Each | 1+ CNY193.900 (CNY219.107) | - | J | - | - | 0°C | - | - | - | 480°C | - | - | 482°C | - | - | 12" | - | - | - | 300mm | - | - | - | - | - | - | - | Fiberglass | - | Stripped Leads | ANSI | - | WT Series | ||||||
3794760 | Each | 1+ CNY767.920 (CNY867.7496) | 300mm | K | - | - | 0°C | 3mm | - | - | - | - | - | 510°C | 304 Stainless Steel | - | - | - | - | - | - | - | - | 12" | 305mm | 0.125" | - | 3.175mm | - | - | Miniature Connector | ANSI | Unshielded | KHSS Series | |||||
Pack of 5 | 1+ CNY985.860 (CNY1,114.0218) | - | K | - | - | 0°C | - | - | - | - | - | - | 260°C | - | - | 72" | - | - | - | 1.82m | - | - | - | - | - | - | - | PFA | - | Stripped Leads | ANSI | Unshielded | 5TC Series | ||||||
Pack of 5 | 1+ CNY1,543.940 (CNY1,744.6522) | - | T | - | - | 0°C | - | - | - | 175°C | - | - | 150°C | - | - | 40" | - | - | - | 1m | - | - | - | - | - | - | - | PFA | - | Miniature Connector | ANSI | Unshielded | SA1 Series | ||||||
Each | 1+ CNY677.620 (CNY765.7106) | 6" | K | - | - | 0°C | 0.125" | - | - | - | Nickel Chromium | - | 900°C | Inconel | - | 40" | - | - | - | 1.01m | - | - | 6" | 152.4mm | 0.12" | - | 3.04mm | - | - | Stripped Leads | ANSI | Shielded | TJ36 Series | ||||||
Pack of 5 | 1+ CNY860.480 (CNY972.3424) | - | K | - | 0°C | 0°C | - | - | - | 482°C | - | - | 482°C | Fibre Glass | - | - | - | - | - | - | - | - | 72" | 1.829m | 0.02" | - | 0.51mm | Fiberglass | - | Stripped Leads | ANSI | Unshielded | 5TC Series | ||||||
Pack of 5 | 1+ CNY1,082.800 (CNY1,223.564) | - | K | - | - | 0°C | - | - | - | 480°C | - | - | 482°C | - | - | 36" | - | - | - | 900mm | - | - | - | - | - | - | - | Glass Braided | - | Standard Connector | ANSI | Unshielded | 5SRTC Series | ||||||
Pack of 5 | 1+ CNY1,680.130 (CNY1,898.5469) | - | T | - | - | 0°C | - | - | - | 175°C | - | - | 150°C | - | - | 80" | - | - | - | 2m | - | - | - | - | - | - | - | PFA | - | Stripped Leads | ANSI | Unshielded | SA1 Series | ||||||
Pack of 5 | 1+ CNY1,244.430 (CNY1,406.2059) | - | T | - | - | 0°C | - | - | - | 175°C | - | - | 150°C | - | - | 40" | - | - | - | 1m | - | - | - | - | - | - | - | PFA | - | Stripped Leads | ANSI | Unshielded | SA1 Series | ||||||
3794790 | Each | 1+ CNY616.720 (CNY696.8936) | 6" | K | - | - | 0°C | 0.125" | - | - | - | - | - | 900°C | 304 Stainless Steel | - | - | - | - | - | - | - | - | 6" | 152.5mm | 0.125" | - | 3.175mm | - | - | Standard Connector | ANSI | Unshielded | QSS Series | |||||