Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No5TC-TT-K-24-72Copy
Order Code3805516
Product Range5TC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY985.860 (CNY1,114.0218) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY985.86 (CNY1,114.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No5TC-TT-K-24-72Copy
Order Code3805516
Product Range5TC Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max260°C
Sensor Body Material-
Lead Length - Imperial72"
Lead Length - Metric1.82m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range5TC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
5TC-TT-K-24-72 is a 5TC series ready-made insulated thermocouple supplied in a pack of 5.
- PFA thermocouple insulation
- K thermocouple type
- 24AWG wire gauge
- Lead length is 72"
- Stripped leads thermocouple termination
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
260°C
Lead Length - Imperial
72"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
5TC Series
Measured Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
1.82m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11567
