Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No88010K-RECopy
Manufacturer Standard Lead Time9 weeks
Order Code3805520
Product Range88000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY543.320 (CNY613.9516) |
Price for:Each
Minimum: 1
Multiple: 1
CNY543.32 (CNY613.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No88010K-RECopy
Manufacturer Standard Lead Time9 weeks
Order Code3805520
Product Range88000 Series
Technical Datasheet
Length12"
Thermocouple TypeK
Measured Temperature Min0°C
External Diameter-
Measured Temperature Max760°C
Probe/Pocket Body Material-
Sensor Body MaterialStainless Steel
Lead Length - Imperial60"
Lead Length - Metric1.524m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial0.5"
Probe Diameter - Metric12.7mm
InsulationTPE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range88000 Series
SVHCLead (04-Feb-2026)
Product Overview
- Long, 300mm reach version of the 88006 probe
- Fast response design with 760°C (1400°F) max
- Surface temperature for use in oven and furnaces
- Type K calibration
- Replaceable element not supplied
Technical Specifications
Length
12"
Measured Temperature Min
0°C
Measured Temperature Max
760°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
1.524m
Probe Length - Metric
-
Probe Diameter - Metric
12.7mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
Lead (04-Feb-2026)
Thermocouple Type
K
External Diameter
-
Probe/Pocket Body Material
-
Lead Length - Imperial
60"
Probe Length - Imperial
-
Probe Diameter - Imperial
0.5"
Insulation
TPE
Thermocouple Wire Standard
ANSI
Product Range
88000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00862
