Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No5SC-TT-KI-40-2MCopy
Manufacturer Standard Lead Time11 weeks
Order Code3410463
Product Range5SC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,245.230 (CNY2,537.1099) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY2,245.23 (CNY2,537.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No5SC-TT-KI-40-2MCopy
Manufacturer Standard Lead Time11 weeks
Order Code3410463
Product Range5SC Series
Technical Datasheet
Measured Temperature Min0°C
Sensing Temperature Max260°C
Measured Temperature Max260°C
Lead Length - Imperial80"
Lead Length - Metric2m
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range5SC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
5SC-TT-KI-40-2M is a 5SC series miniature size thermocouple plug with an integral wire caddy for storage of the thermocouple wire (IEC). It is supplied in a pack of 5.
- PFA thermocouple insulation
- K thermocouple type
- 40AWG wire gauge (0.08mm dia)
- Lead length is 2m
- Made from Class 1 tolerance wire
Technical Specifications
Measured Temperature Min
0°C
Measured Temperature Max
260°C
Lead Length - Metric
2m
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Max
260°C
Lead Length - Imperial
80"
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
5SC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
