Thermocouples:
1,755 Products FoundView
Buyer
Engineer
Manufacturer
Length
Thermocouple Type
Thermocouple Wire Type
Sensing Temperature Min
Measured Temperature Min
External Diameter
Outside Diameter
Length - Imperial
Sensing Temperature Max
Probe/Pocket Body Material
Length - Metric
Measured Temperature Max
Sensor Body Material
Response Time
Lead Length - Imperial
Operating Temperature Min
Wire Gauge
Operating Temperature Max
Lead Length - Metric
Conductor Area CSA
Analogue Outputs
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Field of View (FOV)
Probe Diameter - Metric
Insulation
Emissivity
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3799966 | Each | 1+ CNY822.820 (CNY929.7866) | - | K | - | 0°C | 0°C | - | - | - | 700°C | - | - | 700°C | Stainless Steel | - | - | - | - | - | - | - | - | 5.91" | 150mm | 0.02" | - | 0.5mm | - | - | Miniature Connector | IEC | Shielded | SCASS SHX Series | |||||
Each | 1+ CNY988.140 (CNY1,116.5982) | 450mm | K | - | - | 0°C | 3.18mm | - | - | - | - | - | 900°C | 304 Stainless Steel | - | 40" | - | - | - | 1.01m | - | - | 6" | 152.4mm | 0.12" | - | 3.04mm | - | - | Miniature Connector | ANSI | Shielded | TJ36 Series | ||||||
3794734 | Each | 1+ CNY3,133.000 (CNY3,540.290) | - | K | - | - | 0°C | - | - | - | - | - | - | 205°C | Stainless Steel | - | 60" | - | - | - | 1.524m | - | - | - | - | 1" | - | 25.4mm | TPE | - | Miniature Connector | ANSI | Unshielded | 88000 Series | |||||
Each | 1+ CNY629.180 (CNY710.9734) | 6" | K | - | - | 0°C | 0.125" | - | - | - | - | - | 900°C | 304 Stainless Steel | - | - | - | - | - | - | - | - | 6" | 152.5mm | 0.125" | - | 3.175mm | - | - | Miniature Connector | ANSI | Unshielded | QSS Series | ||||||
3798842 | Each | 1+ CNY2,682.280 (CNY3,030.9764) | - | - | - | 0°C | 0°C | - | - | - | 250°C | - | - | 250°C | - | - | 60" | - | - | - | 1.53m | - | - | - | - | - | - | - | TPE | - | Miniature Connector | ANSI | - | - | |||||
3799523 | Each | 1+ CNY738.890 (CNY834.9457) | - | - | - | 0°C | 0°C | - | - | - | 800°C | - | - | 800°C | - | - | 40" | - | - | - | 1.02m | - | - | 6" | 152.4mm | 0.04" | - | 1.02mm | - | - | - | - | Shielded | Super OMEGACLAD KMTXL Series | |||||
Each | 1+ CNY1,080.130 (CNY1,220.5469) | - | K | K | - | 0°C | - | - | 12" | - | - | 304.8mm | 593°C | - | - | 12" | - | 40AWG | - | 304.8mm | - | - | - | - | - | - | - | - | - | Stripped Leads | - | Unshielded | CHAL Series | ||||||
3815514 | Each | 1+ CNY170.570 (CNY192.7441) | - | K | - | - | - | - | - | - | - | - | - | 480°C | - | - | 40" | - | - | - | 1.02m | - | - | - | - | - | - | - | Fibreglass | - | Wire Leaded | IEC | Unshielded | ISK5100B Series | |||||
Each | 1+ CNY714.600 (CNY807.498) | - | - | - | 0°C | 0°C | - | - | - | - | - | - | 920°C | - | - | 40" | - | - | - | 1.02m | - | - | 24" | 609.6mm | 0.062" | - | 1.58mm | PFA | - | Stripped Leads | ANSI | Shielded | - | ||||||
3795239 | Each | 1+ CNY1,929.400 (CNY2,180.222) | - | J | - | - | 0°C | - | - | - | 260°C | - | - | 260°C | - | - | 40" | - | - | - | 1m | - | - | - | - | - | - | - | Fiberglass | - | Stripped Leads | ANSI | Unshielded | CO Series | |||||
Each | 1+ CNY1,343.990 (CNY1,518.7087) | - | K | - | - | 0°C | - | - | - | - | - | - | 260°C | - | - | 96" | - | - | - | 2.44m | - | - | - | - | - | - | - | PFA | - | Stripped Leads | ANSI | Unshielded | 5TC Series | ||||||
Each | 1+ CNY640.820 (CNY724.1266) | - | K | - | 0°C | 0°C | - | - | - | 920°C | - | - | 920°C | Stainless Steel | - | - | - | - | - | - | - | - | 3" | 76.2mm | 0.062" | - | 1.58mm | - | - | Miniature Connector | ANSI | Shielded | QSS Series | ||||||
Each | 1+ CNY587.130 (CNY663.4569) | - | J | - | - | 0°C | - | - | - | - | - | - | 482°C | - | - | 72" | - | - | - | 1.8m | - | - | - | - | - | - | - | Fiberglass | - | Stripped Leads | ANSI | - | WT-HD Series | ||||||
Pack of 5 | 1+ CNY2,076.580 (CNY2,346.5354) | - | - | - | - | 0°C | - | - | - | 260°C | - | - | 260°C | - | - | 80" | - | - | - | 2m | - | - | - | - | - | - | - | PFA | - | Standard Connector | ANSI | Unshielded | - | ||||||
Pack of 5 | 1+ CNY2,140.540 (CNY2,418.8102) | - | J | - | - | 0°C | - | - | - | 175°C | - | - | 175°C | - | - | 120" | - | - | - | 3m | - | - | - | - | - | - | - | PFA | - | Stripped Leads | ANSI | Unshielded | SA1 Series | ||||||
Each | 1+ CNY1,013.360 (CNY1,145.0968) | - | K | - | 0°C | 0°C | - | - | - | - | - | - | 1038°C | Inconel 600 | - | 10ft | - | - | - | 3.05m | - | - | - | - | - | - | - | Nextel | - | Standard Connector | ANSI | Unshielded | XCIB Series | ||||||
3795308 | Each | 1+ CNY887.040 (CNY1,002.3552) | - | - | - | - | 0°C | - | - | - | 650°C | - | - | 650°C | - | - | 80" | - | - | - | 2m | - | - | 0.5" | 12.7mm | 0.25" | - | 6.35mm | Fiberglass | - | Stripped Leads | - | Shielded | TC-K-NPT Series | |||||
Pack of 5 | 1+ CNY1,404.140 (CNY1,586.6782) | - | K | - | - | 0°C | - | - | - | 480°C | - | - | 482°C | - | - | 78.74" | - | - | - | 2m | - | - | - | - | - | - | - | Glass Braided | - | Standard Connector | ANSI | Unshielded | 5LSC Series | ||||||
Pack of 5 | 1+ CNY1,900.500 (CNY2,147.565) | - | K | - | - | 0°C | - | - | - | 260°C | - | - | 260°C | - | - | 80" | - | - | - | 2m | - | - | - | - | - | - | - | PFA | - | Miniature Connector | ANSI | Unshielded | 5SC Series | ||||||
3795293 | Each | 1+ CNY503.100 (CNY568.503) | - | K | - | - | -17°C | - | - | - | 260°C | - | - | 260°C | - | - | 120" | - | - | - | 3m | - | - | - | - | - | - | - | PFA (Perfluoroalkoxy) | - | Wire Leaded | ANSI | Unshielded | SA3 Series | |||||
Pack of 5 | 1+ CNY1,981.360 (CNY2,238.9368) | - | K | - | - | 0°C | - | - | - | 260°C | - | - | 260°C | - | - | 36" | - | - | - | 900mm | - | - | - | - | - | - | - | Polyimide Film | - | Standard Connector | ANSI | Unshielded | 5SRTC Series | ||||||
Each | 1+ CNY759.380 (CNY858.0994) | - | - | - | 0°C | 0°C | - | - | - | 800°C | - | - | 800°C | - | - | 40" | - | - | - | 1.02m | - | - | 6" | 152.4mm | 0.04" | - | 1.02mm | - | - | - | - | Shielded | Super OMEGACLAD KMTXL Series | ||||||
3859627 | Each | 1+ CNY675.540 (CNY763.3602) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 40" | - | - | - | 1m | - | - | 4" | 101.6mm | 0.12" | - | 3mm | - | - | - | - | - | - | |||||
Each | 1+ CNY128.130 (CNY144.7869)10+ CNY104.390 (CNY117.9607)25+ CNY92.160 (CNY104.1408)50+ CNY84.340 (CNY95.3042)100+ CNY79.370 (CNY89.6881) | - | K | - | -200°C | -200°C | - | - | - | 1350°C | - | - | 1350°C | Nylon (Polyamide) | - | 78.74" | - | - | - | 2m | - | - | 1.29" | 31.2mm | 0.039" | - | 1mm | - | - | Wire Leaded | - | Shielded | Multicomp Pro Thermocouples | ||||||
3805569 | Each | 1+ CNY1,172.900 (CNY1,325.377) | 6" | K | - | - | 0°C | 6mm | - | - | - | - | - | 1204°C | - | - | - | - | - | - | - | - | - | 6" | 152.4mm | 0.25" | - | 6.35mm | - | - | Standard Connector | - | Shielded | Super OMEGACLAD NB-CAXL Series | |||||