Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHTTC72-J-18U-4Copy
Manufacturer Standard Lead Time8 weeks
Order Code3859627
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY680.300 (CNY768.739) |
Price for:Each
Minimum: 1
Multiple: 1
CNY680.30 (CNY768.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHTTC72-J-18U-4Copy
Manufacturer Standard Lead Time8 weeks
Order Code3859627
Technical Datasheet
Lead Length - Imperial40"
Lead Length - Metric1m
Probe Length - Imperial4"
Probe Length - Metric101.6mm
Probe Diameter - Imperial0.12"
Probe Diameter - Metric3mm
SVHCLead (04-Feb-2026)
Technical Specifications
Lead Length - Imperial
40"
Probe Length - Imperial
4"
Probe Diameter - Imperial
0.12"
SVHC
Lead (04-Feb-2026)
Lead Length - Metric
1m
Probe Length - Metric
101.6mm
Probe Diameter - Metric
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287
