Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoISK5100B/TC-GG-KI-30-40Copy
Manufacturer Standard Lead Time11 weeks
Order Code3815514
Product RangeISK5100B Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY171.760 (CNY194.0888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY171.76 (CNY194.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoISK5100B/TC-GG-KI-30-40Copy
Manufacturer Standard Lead Time11 weeks
Order Code3815514
Product RangeISK5100B Series
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max480°C
Sensor Body Material-
Lead Length - Imperial40"
Lead Length - Metric1.02m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationFibreglass
Thermocouple TerminationWire Leaded
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product RangeISK5100B Series
SVHCLead (04-Feb-2026)
Product Overview
- K type thermocouple
- Lead length is 1mm
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
480°C
Lead Length - Imperial
40"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Fibreglass
Thermocouple Wire Standard
IEC
Product Range
ISK5100B Series
Measured Temperature Min
-
Sensor Body Material
-
Lead Length - Metric
1.02m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Unshielded
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
