Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No88226KCopy
Manufacturer Standard Lead Time10 weeks
Order Code3798842
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,701.210 (CNY3,052.3673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,701.21 (CNY3,052.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No88226KCopy
Manufacturer Standard Lead Time10 weeks
Order Code3798842
Technical Datasheet
Measured Temperature Min0°C
Sensing Temperature Min0°C
Measured Temperature Max250°C
Sensing Temperature Max250°C
Lead Length - Imperial60"
Lead Length - Metric1.53m
InsulationTPE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple Shielding-
SVHCLead (04-Feb-2026)
Technical Specifications
Measured Temperature Min
0°C
Measured Temperature Max
250°C
Lead Length - Imperial
60"
Insulation
TPE
Thermocouple Wire Standard
ANSI
SVHC
Lead (04-Feb-2026)
Sensing Temperature Min
0°C
Sensing Temperature Max
250°C
Lead Length - Metric
1.53m
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299371
