Thermocouples:
1,755 Products FoundView
Buyer
Engineer
Manufacturer
Length
Thermocouple Type
Thermocouple Wire Type
Sensing Temperature Min
Measured Temperature Min
External Diameter
Outside Diameter
Length - Imperial
Sensing Temperature Max
Probe/Pocket Body Material
Length - Metric
Measured Temperature Max
Sensor Body Material
Response Time
Lead Length - Imperial
Operating Temperature Min
Wire Gauge
Operating Temperature Max
Lead Length - Metric
Conductor Area CSA
Analogue Outputs
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Field of View (FOV)
Probe Diameter - Metric
Insulation
Emissivity
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY279.440 (CNY315.7672) | - | K | - | 0°C | 0°C | - | - | - | 260°C | - | - | 260°C | - | - | 60" | - | - | - | 1.52m | - | - | - | - | - | - | - | PFA (Perfluoroalkoxy) | - | Stripped Leads | ANSI | Shielded | WT Series | ||||||
Each | 1+ CNY1,048.830 (CNY1,185.1779) | - | K | - | - | 0°C | - | - | - | - | - | - | 920°C | - | - | - | - | - | - | - | - | - | 12" | 304.8mm | 0.062" | - | 1.58mm | - | - | Standard Connector | ANSI | Shielded | - | ||||||
Each | 1+ CNY381.880 (CNY431.5244) | - | K | - | 0°C | 0°C | - | - | - | 260°C | - | - | 260°C | - | - | 60" | - | - | - | 1.52m | - | - | - | - | - | - | - | PFA (Perfluoroalkoxy) | - | Miniature Connector | ANSI | Shielded | WT Series | ||||||
Pack of 5 | 1+ CNY2,270.480 (CNY2,565.6424) | - | K | - | - | 0°C | - | - | - | 260°C | - | - | 260°C | - | - | 80" | - | - | - | 2m | - | - | - | - | - | - | - | PFA | - | Miniature Connector | ANSI | Unshielded | 5SC Series | ||||||
3799866 | Pack of 5 | 1+ CNY1,538.430 (CNY1,738.4259) | - | K | - | 0°C | 0°C | - | - | - | - | - | - | 175°C | PFA | - | 39.38" | - | - | - | 1m | - | - | - | - | - | - | - | PFA | - | Miniature Connector | IEC | Unshielded | SA1 Series | |||||
3794730 | Each | 1+ CNY2,436.070 (CNY2,752.7591) | - | K | - | - | 0°C | - | - | - | - | - | - | 250°C | Stainless Steel | - | 60" | - | - | - | 1.524m | - | - | - | - | 0.25" | - | 6.35mm | TPE | - | Miniature Connector | ANSI | Unshielded | 88000 Series | |||||
3795229 | Each | 1+ CNY2,818.490 (CNY3,184.8937) | - | K | - | - | 0°C | - | - | - | 248°C | - | - | 250°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TPE | - | Miniature Connector | ANSI | - | 98000 Series | |||||
Each | 1+ CNY2,076.580 (CNY2,346.5354) | - | - | - | 0°C | 0°C | - | - | - | 260°C | - | - | 260°C | - | - | 120" | - | - | - | 3.05m | - | - | - | - | - | - | - | PFA | - | Stripped Leads | ANSI | Unshielded | - | ||||||
Each | 1+ CNY601.550 (CNY679.7515) | 6" | K | - | - | 0°C | 0.062" | - | - | - | Stainless Steel | - | 900°C | 304 Stainless Steel | - | - | - | - | - | - | - | - | 6" | 152.5mm | 0.062" | - | 1.575mm | - | - | Miniature Connector | ANSI | Unshielded | QSS Series | ||||||
Each | 1+ CNY611.600 (CNY691.108) | 3" | J | - | - | 0°C | 0.125" | - | - | - | Stainless Steel | - | 520°C | 304 Stainless Steel | - | - | - | - | - | - | - | - | 3" | 76.2mm | 0.125" | - | 3.175mm | - | - | Miniature Connector | ANSI | Unshielded | JMQSS Series | ||||||
Each | 1+ CNY670.410 (CNY757.5633) | 300mm | K | - | - | 0°C | 1.5mm | - | - | - | - | - | 900°C | 304 Stainless Steel | - | - | - | - | - | - | - | - | 12" | 305mm | 0.0625" | - | 1.59mm | - | - | Standard Connector | ANSI | Unshielded | - | ||||||
Each | 1+ CNY814.950 (CNY920.8935) | - | K | - | 0°C | 0°C | - | - | - | 700°C | - | - | 700°C | Stainless Steel | - | 40" | - | - | - | 1.02m | - | - | 6" | 152.4mm | 0.02" | - | 0.51mm | PFA | - | Miniature Connector | ANSI | Shielded | TJ36 Series | ||||||
Each | 1+ CNY5,140.890 (CNY5,809.2057) | - | - | - | 10°C | - | - | - | - | 49°C | - | - | - | - | 80ms | - | 27°C | - | 93°C | - | - | Thermocouple K Type | - | - | - | 1:1 | - | - | 0.8 to 1 | - | - | - | OS36 Series | ||||||
3866693 | Each | 1+ CNY243.180 (CNY274.7934) | - | J | - | - | -30°C | - | - | - | - | - | - | 105°C | - | - | 5ft | - | - | - | 1.52m | - | - | - | - | - | - | - | TPE | - | Miniature Connector | ANSI | Insulated | - | |||||
Pack of 5 | 1+ CNY2,059.190 (CNY2,326.8847) | - | K | - | - | 0°C | - | - | - | 175°C | - | - | 175°C | - | - | 120" | - | - | - | 3m | - | - | - | - | - | - | - | PFA | - | Stripped Leads | ANSI | Unshielded | SA1 Series | ||||||
3795292 | Each | 1+ CNY411.680 (CNY465.1984) | - | K | - | - | -17°C | - | - | - | 260°C | - | - | 260°C | - | - | 40" | - | - | - | 1m | - | - | - | - | - | - | - | PFA (Perfluoroalkoxy) | - | Wire Leaded | ANSI | Unshielded | SA3 Series | |||||
Pack of 5 | 1+ CNY407.490 (CNY460.4637) | - | K | - | - | 0°C | - | - | - | - | - | - | 871°C | - | - | 12" | - | - | - | 300mm | - | - | - | - | - | - | - | - | - | Wire Leaded | - | Unshielded | CHAL Series | ||||||
3799312 | Each | 1+ CNY854.930 (CNY966.0709) | - | - | - | 0°C | 0°C | - | - | - | 1150°C | - | - | 1150°C | - | - | 60" | - | - | - | 1.5m | - | - | 12" | 300mm | 0.24" | - | 6mm | - | - | Mini Male Connector | IEC | Shielded | - | |||||
Each | 1+ CNY790.290 (CNY893.0277) | - | - | - | - | 0°C | - | - | - | - | - | - | 260°C | - | - | 80" | - | - | - | 2m | - | - | - | - | - | - | - | PFA (Perfluoroalkoxy) | - | Miniature Connector | ANSI | Unshielded | - | ||||||
3800553 | Each | 1+ CNY1,562.320 (CNY1,765.4216) | - | K | - | 0°C | 0°C | - | - | - | - | - | - | 700°C | Inconel 600 | - | 39.37" | - | - | - | 1m | - | - | 5.91" | 150mm | 0.01" | - | 0.25mm | PFA | - | Stripped Leads | IEC | Shielded | TJC1 Series | |||||
Each | 1+ CNY643.150 (CNY726.7595) | - | K | - | 0°C | 0°C | - | - | - | 260°C | - | - | 260°C | - | - | 118" | - | - | - | 3m | - | - | - | - | - | - | - | PFA (Perfluoroalkoxy) | - | Wire Leaded | IEC | Unshielded | HSTC Series | ||||||
Pack of 5 | 1+ CNY1,313.650 (CNY1,484.4245) | - | - | - | 0°C | 0°C | - | - | - | - | - | - | 260°C | - | - | 36" | - | - | - | 1m | - | - | - | - | - | - | - | PFA | - | Stripped Leads | ANSI | Unshielded | - | ||||||
Each | 1+ CNY729.210 (CNY824.0073) | - | K | - | 0°C | 0°C | - | - | - | 920°C | - | - | 920°C | Inconel 600 | - | - | - | - | - | - | - | - | 36" | 914.4mm | 0.062" | - | 1.58mm | - | - | Miniature Connector | ANSI | Shielded | QIN Series | ||||||
3815546 | Each | 1+ CNY1,063.840 (CNY1,202.1392) | - | - | - | 0°C | 0°C | - | - | - | 1150°C | - | - | 1150°C | - | - | 60" | - | - | - | 1.5m | - | - | 24" | 609.6mm | 0.25" | - | 6.35mm | - | - | Miniature Connector | ANSI | Insulated | - | |||||
Each | 1+ CNY781.100 (CNY882.643) | - | T | - | -50°C | -50°C | - | - | - | 200°C | - | - | 200°C | Silicone Rubber | - | 6.6ft | - | - | - | 2m | - | - | - | - | - | - | - | - | - | Wire Leaded | IEC | Unshielded | SA2 Series | ||||||