Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,076.580 (CNY2,346.5354) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,076.58 (CNY2,346.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No5TC-TT-K-36-120Copy
Order Code3801851
Technical Datasheet
Measured Temperature Min0°C
Sensing Temperature Min0°C
Measured Temperature Max260°C
Sensing Temperature Max260°C
Lead Length - Imperial120"
Lead Length - Metric3.05m
InsulationPFA
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
SVHCNo SVHC (04-Feb-2026)
Product Overview
5TC-TT-K-36-120 is a 5TC series ready-made insulated thermocouple supplied in a pack of 5.
- PFA thermocouple insulation
- K thermocouple type
- 36AWG wire gauge
- Lead length is 120"
- Stripped leads thermocouple termination
Technical Specifications
Measured Temperature Min
0°C
Measured Temperature Max
260°C
Lead Length - Imperial
120"
Insulation
PFA
Thermocouple Wire Standard
ANSI
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Min
0°C
Sensing Temperature Max
260°C
Lead Length - Metric
3.05m
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Unshielded
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03992
