Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoKHSS-IM60U-RSC-300Copy
Manufacturer Standard Lead Time9 weeks
Order Code3799312
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY854.930 (CNY966.0709) |
Price for:Each
Minimum: 1
Multiple: 1
CNY854.93 (CNY966.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKHSS-IM60U-RSC-300Copy
Manufacturer Standard Lead Time9 weeks
Order Code3799312
Technical Datasheet
Sensing Temperature Min0°C
Measured Temperature Min0°C
Measured Temperature Max1150°C
Sensing Temperature Max1150°C
Lead Length - Imperial60"
Lead Length - Metric1.5m
Probe Length - Imperial12"
Probe Length - Metric300mm
Probe Diameter - Imperial0.24"
Probe Diameter - Metric6mm
Thermocouple TerminationMini Male Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
SVHCLead (04-Feb-2026)
Technical Specifications
Sensing Temperature Min
0°C
Measured Temperature Max
1150°C
Lead Length - Imperial
60"
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.24"
Thermocouple Termination
Mini Male Connector
Thermocouple Shielding
Shielded
Measured Temperature Min
0°C
Sensing Temperature Max
1150°C
Lead Length - Metric
1.5m
Probe Length - Metric
300mm
Probe Diameter - Metric
6mm
Thermocouple Wire Standard
IEC
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167829
