Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRSC-J-1-5-0Copy
Manufacturer Standard Lead Time10 weeks
Order Code3866693
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY243.180 (CNY274.7934) |
Price for:Each
Minimum: 1
Multiple: 1
CNY243.18 (CNY274.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRSC-J-1-5-0Copy
Manufacturer Standard Lead Time10 weeks
Order Code3866693
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min-30°C
Measured Temperature Max105°C
Sensor Body Material-
Lead Length - Imperial5ft
Lead Length - Metric1.52m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationTPE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingInsulated
SVHCLead (04-Feb-2026)
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
105°C
Lead Length - Imperial
5ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
TPE
Thermocouple Wire Standard
ANSI
SVHC
Lead (04-Feb-2026)
Measured Temperature Min
-30°C
Sensor Body Material
-
Lead Length - Metric
1.52m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Insulated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05897
