Thermocouples:
1,755 Products FoundView
Buyer
Engineer
Manufacturer
Length
Thermocouple Type
Thermocouple Wire Type
Sensing Temperature Min
Measured Temperature Min
External Diameter
Outside Diameter
Length - Imperial
Sensing Temperature Max
Probe/Pocket Body Material
Length - Metric
Measured Temperature Max
Sensor Body Material
Response Time
Lead Length - Imperial
Operating Temperature Min
Wire Gauge
Operating Temperature Max
Lead Length - Metric
Conductor Area CSA
Analogue Outputs
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Field of View (FOV)
Probe Diameter - Metric
Insulation
Emissivity
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY1,282.170 (CNY1,448.8521) | - | - | - | - | 0°C | - | - | - | - | - | - | 980°C | - | - | 120" | - | - | - | 3m | - | - | - | - | - | - | - | Nextel | - | Spade Lugs | ANSI | - | - | ||||||
Each | 1+ CNY205.940 (CNY232.7122)5+ CNY170.620 (CNY192.8006)10+ CNY152.120 (CNY171.8956)25+ CNY139.980 (CNY158.1774)50+ CNY137.220 (CNY155.0586) | - | K | - | -200°C | -200°C | - | - | - | 100°C | - | - | 100°C | PVC (Polyvinylchloride) | - | 78.74" | - | - | - | 2000mm | - | - | - | - | - | - | - | PVC (Polyvinylchloride) | - | Wire Leaded | - | Shielded | Multicomp Pro Thermocouples | ||||||
Each | 1+ CNY152.950 (CNY172.8335)10+ CNY124.520 (CNY140.7076)25+ CNY110.080 (CNY124.3904)50+ CNY100.690 (CNY113.7797)100+ CNY94.710 (CNY107.0223) | - | T | - | -200°C | -200°C | - | - | - | 200°C | - | - | 200°C | Nylon (Polyamide) | - | 78.74" | - | - | - | 2m | - | - | 1.22" | 31mm | 0.039" | - | 1mm | - | - | Wire Leaded | - | Shielded | Multicomp Pro Thermocouples | ||||||
Each | 1+ CNY582.980 (CNY658.7674) | - | K | - | - | 0°C | - | - | - | 250°C | - | - | 260°C | - | - | 36" | - | - | - | 900mm | - | - | - | - | - | - | - | PFA (Perfluoroalkoxy) | - | Wire Leaded | ANSI | Unshielded | HSTC Series | ||||||
3799837 | Each | 1+ CNY652.770 (CNY737.6301) | - | N | - | - | 0°C | - | - | - | 1038°C | - | - | 1038°C | Super Omegaclad | - | - | - | - | - | - | - | - | 17.72" | 450mm | 0.06" | - | 1.5mm | - | - | Standard Connector | IEC | Shielded | Super OMEGACLAD NQXL Series | |||||
Pack of 5 | 1+ CNY1,662.680 (CNY1,878.8284) | - | T | - | 0°C | 0°C | - | - | - | 260°C | - | - | 260°C | - | - | 72" | - | - | - | 2m | - | - | - | - | 0.02" | - | 0.51mm | Polyimide Film | - | Standard Connector | ANSI | Unshielded | 5SRTC Series | ||||||
Each | 1+ CNY2,270.480 (CNY2,565.6424) | - | - | - | 0°C | 0°C | - | - | - | 482°C | - | - | 482°C | - | - | 72" | - | - | - | 2m | - | - | - | - | 0.005" | - | 0.13mm | Glass Braided | - | Standard Connector | ANSI | Unshielded | - | ||||||
3800472 | Each | 1+ CNY723.140 (CNY817.1482) | - | - | - | 0°C | 0°C | - | - | - | 1038°C | - | - | 1038°C | - | - | 40" | - | - | - | 1.02m | - | - | 12" | 304.8mm | 0.062" | - | 1.57mm | - | - | Stripped Leads | ANSI | Shielded | - | |||||
Each | 1+ CNY1,113.920 (CNY1,258.7296) | - | - | - | 0°C | 0°C | - | - | - | 980°C | - | - | 1038°C | Inconel 600 | - | 10ft | - | - | - | 3.05m | - | - | 2.52" | 64mm | - | - | - | Nextel | - | Standard Connector | ANSI | Shielded | - | ||||||
Pack of 5 | 1+ CNY1,994.270 (CNY2,253.5251) | - | J | - | - | 0°C | - | - | - | 260°C | - | - | 315°C | - | - | 40" | - | - | - | 1m | - | - | - | - | - | - | - | Fiberglass | - | Miniature Connector | ANSI | Unshielded | SA1XL Series | ||||||
3795235 | Each | 1+ CNY3,372.190 (CNY3,810.5747) | - | E | - | - | 0°C | - | - | - | 260°C | - | - | 260°C | - | - | 40" | - | - | - | 1m | - | - | - | - | - | - | - | Fiberglass | - | Stripped Leads | ANSI | Unshielded | CO Series | |||||
Pack of 5 | 1+ CNY666.050 (CNY752.6365) | - | K | - | - | 0°C | - | - | - | - | - | - | 482°C | - | - | 36" | - | - | - | 914.4mm | - | - | - | - | - | - | - | Fiberglass | - | Stripped Leads | ANSI | Unshielded | 5TC Series | ||||||
3799573 | Each | 1+ CNY657.510 (CNY742.9863) | - | K | - | 0°C | 0°C | - | - | - | 1150°C | - | - | 1150°C | Inconel 600 | - | - | - | - | - | - | - | - | 8" | 203.2mm | 0.187" | - | 4.75mm | - | - | Standard Connector | ANSI | Shielded | QIN Series | |||||
Each | 1+ CNY1,303.790 (CNY1,473.2827) | - | J | - | 0°C | 0°C | - | - | - | 720°C | - | - | 720°C | - | - | - | - | - | - | - | - | - | 18" | 457.2mm | 0.25" | - | 6.35mm | - | - | Standard Connector | ANSI | Shielded | ICSS Series | ||||||
MULTICOMP PRO | Each | 1+ CNY108.420 (CNY122.5146)10+ CNY88.270 (CNY99.7451)25+ CNY77.970 (CNY88.1061)50+ CNY71.340 (CNY80.6142)100+ CNY67.110 (CNY75.8343) | - | K | - | -200°C | -200°C | - | - | - | 1350°C | - | - | 1350°C | Copper Nickel | - | 78.74" | - | - | - | 2m | - | - | 1.051" | 26.7mm | 0.197" | - | 5mm | - | - | - | - | Shielded | Multicomp Pro Thermocouples | |||||
Each | 1+ CNY741.920 (CNY838.3696) | - | - | - | 0°C | 0°C | - | - | - | 920°C | - | - | 920°C | - | - | - | - | - | - | - | - | - | 12" | 304.8mm | 0.062" | - | 1.58mm | - | - | Miniature Connector | ANSI | Shielded | Super OMEGACLAD KMQXL Series | ||||||
Each | 1+ CNY929.440 (CNY1,050.2672) | - | K | - | - | 0°C | - | - | - | - | - | - | 260°C | - | - | 196.85" | - | - | - | 5m | - | - | - | - | - | - | - | PFA (Perfluoroalkoxy) | - | Wire Leaded | IEC | Unshielded | HSTC Series | ||||||
Pack of 5 | 1+ CNY933.700 (CNY1,055.081) | - | K | - | 0°C | 0°C | - | - | - | 482°C | - | - | 482°C | Fibre Glass | - | 36" | - | - | - | 900mm | - | - | - | - | - | - | - | Glass Braided | - | Standard Connector | ANSI | Unshielded | 5SRTC Series | ||||||
Each | 1+ CNY734.200 (CNY829.646) | - | - | - | 0°C | 0°C | - | - | - | - | - | - | 1070°C | - | - | 40" | - | - | - | 1.02m | - | - | 36" | 914.4mm | 0.125" | - | 3.18mm | PFA (Perfluoroalkoxy) | - | Wire Leaded | ANSI | Shielded | MTSS Series | ||||||
3815613 | Each | 1+ CNY695.820 (CNY786.2766) | - | K | - | - | 0°C | - | - | - | 1150°C | - | - | 1150°C | Stainless Steel | - | - | - | - | - | - | - | - | 18" | 457.2mm | 0.25" | - | 6.35mm | - | - | Standard Connector | ANSI | Shielded | QSS Series | |||||
Each | 1+ CNY644.690 (CNY728.4997) | - | T | - | -50°C | -50°C | - | - | - | 200°C | - | - | 200°C | Silicone Rubber | - | 39.37" | - | - | - | 1m | - | - | - | - | - | - | - | - | - | Wire Leaded | IEC | Unshielded | SA2 Series | ||||||
Each | 1+ CNY1,317.640 (CNY1,488.9332) | - | K | - | - | - | - | - | - | - | - | - | - | Super Omegaclad | - | - | - | - | - | - | - | - | 39.38" | 1m | 0.24" | - | 6mm | - | - | - | - | Shielded | Super OMEGACLAD KHXL Series | ||||||
Pack of 5 | 1+ CNY950.460 (CNY1,074.0198) | - | E, J, K, T | - | - | 0°C | - | - | - | - | - | - | 200°C | - | - | - | - | - | - | - | - | - | 80" | 2m | 0.01" | - | 0.25mm | PFA | - | Stripped Leads | ANSI | Unshielded | 5TC Series | ||||||
Pack of 5 | 1+ CNY771.520 (CNY871.8176) | - | J | - | 0°C | 0°C | - | - | - | 260°C | - | - | 260°C | PFA | - | - | - | - | - | - | - | - | 36" | 915mm | 0.02" | - | 0.51mm | PFA | - | Stripped Leads | ANSI | Unshielded | 5TC Series | ||||||
3800164 | Each | 1+ CNY733.120 (CNY828.4256) | - | - | - | 0°C | 0°C | - | - | - | 920°C | - | - | 920°C | - | - | 40" | - | - | - | 1m | - | - | 5.91" | 150mm | 0.06" | - | 1.5mm | PFA | - | Stripped Leads | IEC | Shielded | TJ1 Series | |||||