Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSA2F-KI-1MCopy
Manufacturer Standard Lead Time7 weeks
Order Code3868264
Product RangeSA2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY678.620 (CNY766.8406) |
Price for:Each
Minimum: 1
Multiple: 1
CNY678.62 (CNY766.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSA2F-KI-1MCopy
Manufacturer Standard Lead Time7 weeks
Order Code3868264
Product RangeSA2 Series
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min-50°C
Sensing Temperature Min-50°C
Sensing Temperature Max200°C
Measured Temperature Max200°C
Sensor Body MaterialSilicone Rubber
Lead Length - Imperial39.37"
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Insulation-
Thermocouple TerminationWire Leaded
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product RangeSA2 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
SA2F-KI-1M is a SA-2 series self-adhesive thermocouple, moulded silicone design for curved and flat surfaces. The integral thermocouple sensor is bonded onto the inner surface of the self adhesive aluminium foil strip, which is provided for faster response times.
- Ultra-slim silicone rubber for maximum flexibility
- Self-adhesive foil backing for faster response time
- Resistant to a variety of chemicals and oils
- Temperature range from -30 to 150°C
- 7/0.2mm stranded thermocouple wire
- Dimension is 35 x 12mm
- 1m lead wire, stripped ends
Technical Specifications
Thermocouple Type
T
Sensing Temperature Min
-50°C
Measured Temperature Max
200°C
Lead Length - Imperial
39.37"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
SA2 Series
Measured Temperature Min
-50°C
Sensing Temperature Max
200°C
Sensor Body Material
Silicone Rubber
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979
