Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTJ36-CAXL-116G-12Copy
Manufacturer Standard Lead Time9 weeks
Order Code3800472
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY728.240 (CNY822.9112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY728.24 (CNY822.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ36-CAXL-116G-12Copy
Manufacturer Standard Lead Time9 weeks
Order Code3800472
Technical Datasheet
Measured Temperature Min0°C
Sensing Temperature Min0°C
Measured Temperature Max1038°C
Sensing Temperature Max1038°C
Lead Length - Imperial40"
Lead Length - Metric1.02m
Probe Length - Imperial12"
Probe Length - Metric304.8mm
Probe Diameter - Imperial0.062"
Probe Diameter - Metric1.57mm
Insulation-
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
SVHCLead (04-Feb-2026)
Product Overview
- TJ36 series Type K rugged heavy duty transition joint thermocouple probe
- 1meter (40") of PFA coated stranded 24AWG lead wire
- 1/16 inch diameter super OMEGACLAD™ XL sheath
- Grounded junction
- 12" sheath length
Technical Specifications
Measured Temperature Min
0°C
Measured Temperature Max
1038°C
Lead Length - Imperial
40"
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.062"
Insulation
-
Thermocouple Wire Standard
ANSI
SVHC
Lead (04-Feb-2026)
Sensing Temperature Min
0°C
Sensing Temperature Max
1038°C
Lead Length - Metric
1.02m
Probe Length - Metric
304.8mm
Probe Diameter - Metric
1.57mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895
