Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoKHXL-IM60U-RSC-1000Copy
Manufacturer Standard Lead Time8 weeks
Order Code3799380
Product RangeSuper OMEGACLAD KHXL Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,326.940 (CNY1,499.4422) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,326.94 (CNY1,499.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKHXL-IM60U-RSC-1000Copy
Manufacturer Standard Lead Time8 weeks
Order Code3799380
Product RangeSuper OMEGACLAD KHXL Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialSuper Omegaclad
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial39.38"
Probe Length - Metric1m
Probe Diameter - Imperial0.24"
Probe Diameter - Metric6mm
Insulation-
Thermocouple Termination-
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeSuper OMEGACLAD KHXL Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
KHXL series is a Super OMEGACLAD™ XL K type thermocouple probe with utility handles. This is excellent choice for high temperature measurement. Manufactured using state-of-the-art processes for mineral insulated (MI) thermocouple cable and finished thermocouple probe assemblies, this temperature sensor maximize performance, even at extremely small diameters. The device resist carburization, oxidation, and chlorination in tough environments.
- 6mm diameter
- Ungrounded junction
- 1000mm length
- Super stable temperature drift, less than 2.8°C in 25 weeks
- Handles temperatures up to 1335°C
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
-
Probe Length - Imperial
39.38"
Probe Diameter - Imperial
0.24"
Insulation
-
Thermocouple Wire Standard
-
Product Range
Super OMEGACLAD KHXL Series
Measured Temperature Min
-
Sensor Body Material
Super Omegaclad
Lead Length - Metric
-
Probe Length - Metric
1m
Probe Diameter - Metric
6mm
Thermocouple Termination
-
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.349266
