7 Product Results Found for "HONEYWELL"
View
Buyer
Engineer
Manufacturer
Thermistor Type
Resistance (25°C)
Thermistor Mounting
Resistance Tolerance (25°C)
Product Range
Thermistor Case Style
NTC Mounting
Thermistor Terminals
B-Constant
NTC Case Size
Thermal Time Constant (in Air)
Probe Material
Probe Diameter
Lead Length
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY81.580 (CNY92.1854)3+ CNY71.760 (CNY81.0888)5+ CNY59.970 (CNY67.7661)10+ CNY54.070 (CNY61.0991)20+ CNY50.140 (CNY56.6582)More Pricing... | NTC | 100kohm | Through Hole | ± 5% | 135 Series | DO-204AH | Through Hole | Axial Leaded | 3974K | DO-35 | 4s | - | - | 28.6mm | -60°C | 300°C | ||||||
HONEYWELL | Each | 1+ CNY87.240 (CNY98.5812)10+ CNY76.780 (CNY86.7614)100+ CNY64.240 (CNY72.5912)500+ CNY57.960 (CNY65.4948)1000+ CNY57.420 (CNY64.8846) | NTC | - | - | ± 10% | 135 Series | DO-35 | Through Hole | - | - | DO-35 | 4s | - | - | 28.6mm | -60°C | - | |||||
HONEYWELL | Each | 1+ CNY69.520 (CNY78.5576)2+ CNY66.960 (CNY75.6648)3+ CNY64.400 (CNY72.772)5+ CNY61.830 (CNY69.8679)10+ CNY55.670 (CNY62.9071)More Pricing... | - | - | - | - | - | - | Through Hole | - | - | - | 15s | - | - | - | - | - | |||||
HONEYWELL | Each | 1+ CNY159.700 (CNY180.461)2+ CNY153.840 (CNY173.8392)3+ CNY147.980 (CNY167.2174)5+ CNY142.120 (CNY160.5956)10+ CNY137.070 (CNY154.8891) | NTC | - | - | ± 20% | 120 Series | - | Through Hole | - | - | - | 10s | Glass | 1.5mm | 31.8mm | - | - | |||||
HONEYWELL | Each | 1+ CNY69.900 (CNY78.987)10+ CNY60.460 (CNY68.3198)50+ CNY52.550 (CNY59.3815)100+ CNY51.560 (CNY58.2628)200+ CNY50.570 (CNY57.1441)More Pricing... | NTC | - | - | - | 192 Series | - | Through Hole | - | - | - | 15s | - | - | 38.1mm | - | - | |||||
HONEYWELL | Each | 1+ CNY42.840 (CNY48.4092)50+ CNY33.730 (CNY38.1149)100+ CNY29.410 (CNY33.2333)250+ CNY29.150 (CNY32.9395) | NTC | - | - | ± 5% | - | DO-35 | Through Hole | - | - | DO-35 | 4s | - | - | 28.6mm | -60°C | - | |||||
HONEYWELL | Each | 1+ CNY45.080 (CNY50.9404)50+ CNY31.970 (CNY36.1261)100+ CNY31.160 (CNY35.2108)250+ CNY29.090 (CNY32.8717)500+ CNY27.010 (CNY30.5213)More Pricing... | NTC | - | - | ± 10% | - | DO-35 | Through Hole | - | - | DO-35 | 4s | - | - | 28.6mm | - | - | |||||