Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No120-102EAJ-Q01Copy
Manufacturer Standard Lead Time6 weeks
Order Code2183791
Product Range120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.720 (CNY198.5636) |
| 2+ | CNY170.600 (CNY192.778) |
| 3+ | CNY165.480 (CNY186.9924) |
| 5+ | CNY160.360 (CNY181.2068) |
| 10+ | CNY152.200 (CNY171.986) |
| 20+ | CNY149.340 (CNY168.7542) |
Price for:Each
Minimum: 1
Multiple: 1
CNY175.72 (CNY198.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No120-102EAJ-Q01Copy
Manufacturer Standard Lead Time6 weeks
Order Code2183791
Product Range120 Series
Technical Datasheet
Thermistor TypeNTC
Resistance Tolerance (25°C)± 20%
Product Range120 Series
Thermistor Case Style-
NTC MountingThrough Hole
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe MaterialGlass
Probe Diameter1.5mm
Lead Length31.8mm
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
NTC
Product Range
120 Series
NTC Mounting
Through Hole
NTC Case Size
-
Probe Material
Glass
Lead Length
31.8mm
Automotive Qualification Standard
-
Resistance Tolerance (25°C)
± 20%
Thermistor Case Style
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
10s
Probe Diameter
1.5mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059
