Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.060 (CNY40.7478) |
| 50+ | CNY31.350 (CNY35.4255) |
| 100+ | CNY30.640 (CNY34.6232) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.06 (CNY40.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No135-103LAF-J01Copy
Order Code2773050
Technical Datasheet
Thermistor TypeNTC
Resistance Tolerance (25°C)± 5%
Thermistor Case StyleDO-35
NTC MountingThrough Hole
B-Constant Tolerance-
NTC Case SizeDO-35
Thermal Time Constant (in Air)4s
Probe Material-
Probe Diameter-
Lead Length28.6mm
Operating Temperature Min-60°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
NTC
Thermistor Case Style
DO-35
B-Constant Tolerance
-
Thermal Time Constant (in Air)
4s
Probe Diameter
-
Operating Temperature Min
-60°C
Automotive Qualification Standard
-
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Through Hole
NTC Case Size
DO-35
Probe Material
-
Lead Length
28.6mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144
