Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No192-103LEW-A01Copy
Manufacturer Standard Lead Time9 weeks
Order Code2129530
Your Part Number
177 In Stock
Need more?
177 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.980 (CNY70.0374) |
| 2+ | CNY59.900 (CNY67.687) |
| 3+ | CNY57.820 (CNY65.3366) |
| 5+ | CNY55.740 (CNY62.9862) |
| 10+ | CNY53.460 (CNY60.4098) |
| 20+ | CNY52.400 (CNY59.212) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.98 (CNY70.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No192-103LEW-A01Copy
Manufacturer Standard Lead Time9 weeks
Order Code2129530
Technical Datasheet
Thermistor Case Style-
NTC MountingThrough Hole
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)15s
Probe Material-
Probe Diameter-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Case Style
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
15s
Probe Diameter
-
Automotive Qualification Standard
-
NTC Mounting
Through Hole
NTC Case Size
-
Probe Material
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
