23,685 Product Results Found for "smd"
View
Buyer
Engineer
Manufacturer
Packaging
Categories
Semiconductors - ICs
(23,685)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY100.290 (CNY113.3277)25+ CNY94.200 (CNY106.446)100+ CNY88.100 (CNY99.553) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ CNY95.510 (CNY107.9263)25+ CNY87.450 (CNY98.8185)100+ CNY83.350 (CNY94.1855)119+ CNY79.240 (CNY89.5412) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ CNY19.580 (CNY22.1254)10+ CNY19.520 (CNY22.0576)25+ CNY19.450 (CNY21.9785)50+ CNY16.860 (CNY19.0518) | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 64KB | 48Pins | LQFP | 38I/O's | I2C, SPI, UART, USART, USB | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY5.540 (CNY6.2602)10+ CNY3.560 (CNY4.0228)100+ CNY2.790 (CNY3.1527)500+ CNY2.280 (CNY2.5764)1000+ CNY2.040 (CNY2.3052)More Pricing... | 3.3V 1.2A LDO Voltage Regulators | - | - | - | - | 3Pins | SOT-223 | - | - | - | - | - | - | - | -40°C | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ CNY76.830 (CNY86.8179)10+ CNY72.880 (CNY82.3544)25+ CNY68.930 (CNY77.8909)50+ CNY64.980 (CNY73.4274)100+ CNY61.030 (CNY68.9639)More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 480MHz | 128KB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY36.940 (CNY41.7422)50+ CNY33.900 (CNY38.307)100+ CNY30.850 (CNY34.8605)500+ CNY27.700 (CNY31.301)1000+ CNY23.380 (CNY26.4194) | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 128KB | 48Pins | HVQFN | 10I/O's | LIN, UART | 6KB | 5Channels | 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | - | TLE987x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY19.630 (CNY22.1819)10+ CNY14.590 (CNY16.4867)25+ CNY13.400 (CNY15.142)50+ CNY12.690 (CNY14.3397)100+ CNY11.980 (CNY13.5374)More Pricing... | MERUS | - | - | - | - | 16Pins | NSOIC | - | - | - | - | - | - | - | -40°C | 125°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY231.120 (CNY261.1656)5+ CNY208.010 (CNY235.0513)10+ CNY195.690 (CNY221.1297)25+ CNY181.820 (CNY205.4566)50+ CNY181.080 (CNY204.6204) | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | CAN, Ethernet, I2C, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ CNY174.580 (CNY197.2754)10+ CNY140.010 (CNY158.2113)25+ CNY131.340 (CNY148.4142)50+ CNY128.390 (CNY145.0807)100+ CNY125.440 (CNY141.7472) | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 216MHz | 2MB | 176Pins | LQFP | 132I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY48.510 (CNY54.8163)10+ CNY37.320 (CNY42.1716)25+ CNY34.500 (CNY38.985)50+ CNY28.000 (CNY31.640)100+ CNY26.680 (CNY30.1484)More Pricing... | - | - | - | - | - | 64Pins | LQFP-EP | - | - | - | - | - | 5.5V | 60V | - | - | Surface Mount | - | - | - | ||||||
Each | 1+ CNY333.220 (CNY376.5386) | SuperH Family SH7216 Series SH7216 Group Microcontrollers | SH2A-FPU | 32 bit | 200MHz | 1MB | 176Pins | LFQFP | 112I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | SuperH | SH7216 | - | ||||||
Each | 1+ CNY41.890 (CNY47.3357)10+ CNY32.070 (CNY36.2391)25+ CNY29.620 (CNY33.4706)50+ CNY28.260 (CNY31.9338)100+ CNY26.890 (CNY30.3857)More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 64KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||
Each | 1+ CNY35.120 (CNY39.6856)10+ CNY24.460 (CNY27.6398)25+ CNY24.160 (CNY27.3008)50+ CNY23.850 (CNY26.9505)100+ CNY23.550 (CNY26.6115)More Pricing... | STM8 Family STM8S Series Microcontrollers | STM8 | - | 24MHz | 64KB | 64Pins | LQFP | 52I/O's | I2C, SPI, UART | 6KB | 16Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.600 (CNY13.108) | - | - | - | - | - | 5Pins | SOT-23 | - | - | - | - | - | - | - | -40°C | 125°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY30.240 (CNY34.1712)25+ CNY27.350 (CNY30.9055)100+ CNY27.100 (CNY30.623)5000+ CNY26.850 (CNY30.3405) | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | QFN | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | ||||||
3009267 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY25.660 (CNY28.9958)10+ CNY19.300 (CNY21.809)25+ CNY17.650 (CNY19.9445)50+ CNY16.790 (CNY18.9727)100+ CNY15.930 (CNY18.0009)More Pricing... | - | - | - | - | - | 5Pins | SOT-23 | - | - | - | - | - | - | - | -40°C | 125°C | Surface Mount | - | - | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY44.140 (CNY49.8782)10+ CNY33.800 (CNY38.194)25+ CNY31.260 (CNY35.3238)50+ CNY29.820 (CNY33.6966)100+ CNY28.380 (CNY32.0694)More Pricing... | TLE986x Family TLE9862QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 256KB | 48Pins | VQFN | 10I/O's | SPI, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE986x | TLE9862QXA40 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.820 (CNY4.3166)25+ CNY3.230 (CNY3.6499)100+ CNY2.920 (CNY3.2996)3000+ CNY2.590 (CNY2.9267) | 1.8V 200mA LDO Voltage Regulators | - | - | - | - | 3Pins | SOT-23 | - | - | - | - | - | - | - | -40°C | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ CNY71.390 (CNY80.6707) | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.650 (CNY1.8645) | LinkSwitch-4 Series | - | - | - | - | 8Pins | SOIC | - | - | - | - | - | - | - | -25°C | 125°C | Surface Mount | - | - | - | |||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.130 (CNY2.4069)10+ CNY1.860 (CNY2.1018)100+ CNY1.820 (CNY2.0566) | LinkSwitch-4 Series | - | - | - | - | 8Pins | SOIC | - | - | - | - | - | - | - | -25°C | 125°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.300 (CNY13.899) | - | - | - | - | - | 14Pins | TSSOP | - | - | - | - | - | - | - | -40°C | 125°C | Surface Mount | - | - | AEC-Q100 | ||||||
Each | 1+ CNY88.400 (CNY99.892)10+ CNY68.760 (CNY77.6988)25+ CNY65.570 (CNY74.0941)50+ CNY61.230 (CNY69.1899)100+ CNY56.880 (CNY64.2744)More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 100Pins | TFBGA | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY16.990 (CNY19.1987)10+ CNY11.510 (CNY13.0063)50+ CNY10.900 (CNY12.317)100+ CNY8.750 (CNY9.8875)250+ CNY8.300 (CNY9.379)More Pricing... | - | - | - | - | - | 8Pins | TSOT-23 | - | - | - | - | - | - | - | -40°C | 125°C | Surface Mount | - | - | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY42.280 (CNY47.7764) | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 512KB | 81Pins | WLCSP | 65I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||