Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDL1117S33RCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2729708RL
Cut Tape2729708
Product Range3.3V 1.2A LDO Voltage Regulators
Your Part Number
2 In Stock
460 more incoming. You can reserve stock now
2 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.540 | CNY27.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.540 (CNY6.2602) |
| 10+ | CNY3.560 (CNY4.0228) |
| 100+ | CNY2.790 (CNY3.1527) |
| 500+ | CNY2.530 (CNY2.8589) |
| 1000+ | CNY2.260 (CNY2.5538) |
| 5000+ | CNY2.220 (CNY2.5086) |
| 10000+ | CNY2.170 (CNY2.4521) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDL1117S33RCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2729708RL
Cut Tape2729708
Product Range3.3V 1.2A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max18V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1.2A
Output Current Max1.2A
Dropout Voltage Typ @ Current350mV
Dropout Voltage - Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 1.2A LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
LDL1117S33R is a 1.2A high PSRR low-dropout linear voltage regulator. The high power supply rejection ratio of 87dB at 120Hz, rolling down to more than 40dB at 100KHz, makes the LDL1117 suitable for direct regulations in SMPS and secondary linear regulations in DC-DC converters. This device includes current limit, SOA and thermal protections. Applications include consumer, industrial, SMPS, motherboard P.O.L., DC-DC post-regulation.
- Input voltage range from 2.5V to 18V
- Internal thermal, current and power limitation, 3.3V output voltage
- Hysteresis is 200mV typical at (TJ = 25°C)
- VOUT accuracy is 2% maximum at (IOUT = 10mA, TJ = 25°C)
- Load regulation is 5mV typical at (IOUT = 10mA to 1.2A, -40°C < TJ < 125°C)
- Dropout voltage is 350mV typical at (IOUT = 1.2A, VOUT > 2.5V - 40°C < TJ < 125°C)
- Output noise voltage is 60µVRMS/VOUT typical at (10Hz to 100KHz, IOUT = 100mA)
- Quiescent current is 250μA typ at (IOUT = 0mA to 1.2A, -40°C < TJ < 125°C)
- Operating junction temperature range from -40 to 125°C
- SOT223 package
Technical Specifications
Output Type
Fixed
Input Voltage Max
18V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
1.2A
Dropout Voltage - Typ @ Current
350mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
3.3V 1.2A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Max
-
Max Output Current
1.2A
Dropout Voltage Typ @ Current
350mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000662
