
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.600 | CNY11.60 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.600 (CNY13.108) |
Product Information
Product Overview
The MIC5270YM5 TR is a µCap negative low-dropout Regulator with better than 2% initial accuracy, this regulator provides a very accurate supply voltage for applications that require a negative rail. The regulator sinks 100mA of output current at very low dropout voltage (600mV maximum at 100mA of output current). The µCap regulator design is optimized to work with low-value, low-cost ceramic capacitors. The output typically requires only a 1µF capacitance for stability.
- Stable with ceramic or tantalum capacitor
- Tight load and line regulation
- Thermal shutdown
- Current limiting
Applications
Consumer Electronics, Imaging, Video & Vision, Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
-3.3V
-
-14V
100mA
500mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
-16V
1Outputs
-1.24V
Negative Output
100mA
500mV
SOT-23
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
