
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY49.880 | CNY49.88 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.880 (CNY56.3644) |
| 10+ | CNY38.240 (CNY43.2112) |
| 25+ | CNY35.120 (CNY39.6856) |
| 50+ | CNY28.590 (CNY32.3067) |
| 100+ | CNY27.320 (CNY30.8716) |
| 250+ | CNY26.030 (CNY29.4139) |
| 500+ | CNY25.260 (CNY28.5438) |
Product Information
Product Overview
TLE9180D31QKXUMA1 is an advanced gate driver IC dedicated to control 6 external N-channel MOSFETs forming an inverter for high current 3 phase motor drives application in the automotive sector. An integrated SPI interface is used to configure the TLE9180D-31QK for the application after power-up. After a successful power-up parameters can be adjusted by SPI, monitoring data, configuration, and error registers can be read. Cyclic redundancy checks over data and address bits ensure safe communication and data integrity. GND-related bridge currents can be measured with 3 integrated current sense amplifiers. The outputs of the current sense amplifiers support 5V ADCs and the robust inputs can withstand negative transients down to -10V without damage. Gain and zero current voltage offset can be adjusted by SPI.
- High power 3 phase bridge driver for low RDSON N-channel FETs
- Specified supply voltage range of 5.5V to 60V
- High robustness of motor connection pins of -15V to 90V
- Extended protection and supervision functionality, supervision read out by SPI
- Serial peripheral interface (SPI), control of supervision
- Reverse diode measurement of external FET for temperature detection
- Limp-home functionality of diagnostic and failure behaviour with SPI configurable content
- Phase voltage feedback with SPI programmable voltage thresholds
- Compatible to 3.3 VµCs and TTL logic, AEC-Q100. qualified
- Junction temperature range from -40°C to 150°C, LQFP-64 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
6Channels
High Side and Low Side
64Pins
Surface Mount
-
5.5V
-
35ns
-
MSL 3 - 168 hours
Non-Isolated
MOSFET
LQFP-EP
-
-
60V
-
35ns
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
