Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVH4L070N120M3SCopy
Manufacturer Standard Lead Time27 weeks
Order Code4143116
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.310 (CNY135.9503) |
| 5+ | CNY97.330 (CNY109.9829) |
| 10+ | CNY74.260 (CNY83.9138) |
| 50+ | CNY72.520 (CNY81.9476) |
| 100+ | CNY70.680 (CNY79.8684) |
| 250+ | CNY68.930 (CNY77.8909) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.31 (CNY135.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVH4L070N120M3SCopy
Manufacturer Standard Lead Time27 weeks
Order Code4143116
Technical Datasheet
MOSFET Module Configuration-
Channel TypeN Channel
Continuous Drain Current Id29A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.0648ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max3.37V
Power Dissipation163W
Operating Temperature Max175°C
Product Range-
Technical Specifications
MOSFET Module Configuration
-
Continuous Drain Current Id
29A
Drain Source On State Resistance
0.0648ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
3.37V
Operating Temperature Max
175°C
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
163W
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00831