Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTN600N04T2.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3771793
Product RangeTrenchT2 GigaMOS Series
Your Part Number
144 In Stock
Need more?
144 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY301.950 (CNY341.2035) |
| 5+ | CNY271.610 (CNY306.9193) |
| 10+ | CNY241.270 (CNY272.6351) |
| 50+ | CNY239.030 (CNY270.1039) |
| 100+ | CNY236.780 (CNY267.5614) |
Price for:Each
Minimum: 1
Multiple: 1
CNY301.95 (CNY341.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTN600N04T2.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3771793
Product RangeTrenchT2 GigaMOS Series
Technical Datasheet
Continuous Drain Current Id600A
Drain Source Voltage Vds40V
Drain Source On State Resistance0.0013ohm
Transistor Case StyleSOT-227
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Transistor MountingModule
Power Dissipation940W
Operating Temperature Max175°C
No. of Pins4Pins
Qualification-
Product RangeTrenchT2 GigaMOS Series
Technical Specifications
Continuous Drain Current Id
600A
Drain Source On State Resistance
0.0013ohm
Rds(on) Test Voltage
10V
Transistor Mounting
Module
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
40V
Transistor Case Style
SOT-227
Gate Source Threshold Voltage Max
3.5V
Power Dissipation
940W
No. of Pins
4Pins
Product Range
TrenchT2 GigaMOS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044544