0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1869096

RoHS

Each
1+ CNY266.220(CNY300.8286)
5+ CNY255.570(CNY288.7941)
10+ CNY249.360(CNY281.7768)
50+ CNY240.070(CNY271.2791)
100+ CNY236.110(CNY266.8043)
ITE
DIP
4:1
3W
1 Output
5V
600mA
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
18.9mm
9V
36V
TDR 3WI Series
1869083

RoHS

Each
1+ CNY221.900(CNY250.747)
5+ CNY213.020(CNY240.7126)
10+ CNY208.410(CNY235.5033)
50+ CNY200.640(CNY226.7232)
100+ CNY197.380(CNY223.0394)
ITE
DIP
4:1
2W
1 Output
5V
400mA
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
18.9mm
9V
36V
TDR 2WI Series
2363761

RoHS

Each
1+ CNY239.630(CNY270.7819)
5+ CNY230.690(CNY260.6797)
10+ CNY226.810(CNY256.2953)
50+ CNY212.650(CNY240.2945)
100+ CNY194.900(CNY220.237)
ITE
DIP
2:1
3W
1 Output
5V
600mA
Regulated
1.6kV
24V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
18V
36V
TDR 3 Series
2363716

RoHS

Each
1+ CNY200.350(CNY226.3955)
5+ CNY192.940(CNY218.0222)
10+ CNY188.890(CNY213.4457)
50+ CNY177.090(CNY200.1117)
100+ CNY162.400(CNY183.512)
More Pricing...
ITE
DIP
2:1
2W
1 Output
5V
400mA
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
18.9mm
18V
36V
TDR 2 Series
1869079

RoHS

Each
1+ CNY220.140(CNY248.7582)
5+ CNY211.950(CNY239.5035)
10+ CNY208.460(CNY235.5598)
50+ CNY200.690(CNY226.7797)
100+ CNY197.420(CNY223.0846)
ITE
DIP
4:1
2W
1 Output
5V
400mA
Regulated
1.6kV
12V
Fixed
12.8mm
8.7mm
18.9mm
4.5V
18V
TDR 2WI Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account