
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY221.900 (CNY250.747) |
| 5+ | CNY213.020 (CNY240.7126) |
| 10+ | CNY208.410 (CNY235.5033) |
| 50+ | CNY200.640 (CNY226.7232) |
| 100+ | CNY197.380 (CNY223.0394) |
Product Information
Product Overview
The TDR 2WI series compact 2W DC/DC Converter with 4:1 input voltage ranges and tightly regulated output voltages even under no load conditions. It works with high efficiency over the full load range and come with a remote ON/OFF input. The usability in temperature ranges of up to 85°C without power derating, continuous short-circuit protection and excellent immunity against environmental influences make this converter very reliable. This converter is the ideal solution for space critical high end applications.
- Fully regulated outputs
- No minimum load required
- 30mVpk-pk Low ripple and noise
- 3psig (0.2bar) maximum pressure drop
- ±25% set point accuracy
- 20VA SPDT switch
- ±5% repeatability
- 18 AWG, 24" length, polymeric lead wires electrical termination
Applications
Communications & Networking, Sensing & Instrumentation, Consumer Electronics, Industrial
Technical Specifications
ITE
4:1
1 Output
400mA
-
1.6kV
Fixed
8.7mm
9V
TDR 2WI Series
DIP
2W
5V
-
Regulated
24V
12.8mm
18.9mm
36V
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
