
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.140 (CNY248.7582) |
| 5+ | CNY211.950 (CNY239.5035) |
| 10+ | CNY208.460 (CNY235.5598) |
| 50+ | CNY200.690 (CNY226.7797) |
| 100+ | CNY197.420 (CNY223.0846) |
Product Information
Product Overview
The TDR 2WI series compact 2W DC/DC Converter with 4:1 input voltage ranges and tightly regulated output voltages even under no load conditions. It works with high efficiency over the full load range and come with a remote ON/OFF input. The usability in temperature ranges of up to 85°C without power derating, continuous short-circuit protection and excellent immunity against environmental influences make this converter very reliable. This converter is the ideal solution for space critical high end applications.
- Fully regulated outputs
- No minimum load required
- 30mVpk-pk Low ripple and noise
- 10VA normally open at no flow SPST switch
- 24 to 26" Polymeric leads, 22AWG electrical termination
- 100µ filtration
- 100µ filtration
Applications
Communications & Networking, Sensing & Instrumentation, Consumer Electronics, Industrial
Technical Specifications
ITE
4:1
1 Output
400mA
-
1.6kV
Fixed
8.7mm
4.5V
TDR 2WI Series
DIP
2W
5V
-
Regulated
12V
12.8mm
18.9mm
18V
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
