32 Product Results Found for "VDC"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY1,063.100 (CNY1,201.303) | Medical | DIP | 4:1 | 60W | 2 Output | 15VDC | 2A | -15VDC | 2A | - | 5kV | 24V | Fixed | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | THM 60WI Series | ||||||
Each | 1+ CNY1,148.020 (CNY1,297.2626)5+ CNY1,125.070 (CNY1,271.3291)10+ CNY1,102.110 (CNY1,245.3843) | Medical | DIP | 4:1 | 60W | 1 Output | 5.1VDC | 12A | - | - | - | 5kV | 48V | Fixed | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | THM 60WI Series | ||||||
Each | 1+ CNY935.450 (CNY1,057.0585)5+ CNY900.590 (CNY1,017.6667)10+ CNY885.920 (CNY1,001.0896) | Medical | DIP | 4:1 | 60W | 1 Output | 15VDC | 4A | - | - | - | 5kV | 24V | Fixed | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | THM 60WI Series | ||||||
Each | 1+ CNY55.210 (CNY62.3873)5+ CNY53.080 (CNY59.9804)10+ CNY52.020 (CNY58.7826)50+ CNY50.410 (CNY56.9633)100+ CNY50.340 (CNY56.8842)More Pricing... | ITE & Medical | SIP | 1:1 | 2W | 1 Output | 15VDC | 133mA | - | - | Unregulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | PGNM2-S Series | ||||||
Each | 1+ CNY43.490 (CNY49.1437)5+ CNY41.890 (CNY47.3357)10+ CNY41.040 (CNY46.3752)50+ CNY38.990 (CNY44.0587)100+ CNY38.920 (CNY43.9796)More Pricing... | ITE | DIP | 1:1 | 2W | 1 Output | 24VDC | 83mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 10.16mm | 8.2mm | 20.32mm | 10.8V | 13.2V | PDME2-D Series | ||||||
Each | 1+ CNY13.490 (CNY15.2437)10+ CNY13.290 (CNY15.0177)25+ CNY13.260 (CNY14.9838)50+ CNY12.050 (CNY13.6165)100+ CNY11.520 (CNY13.0176)More Pricing... | ITE | SIP | - | 1W | 1 Output | 5VDC | 200mA | - | - | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | NME1 Series | ||||||
Each | 1+ CNY15.170 (CNY17.1421)10+ CNY14.630 (CNY16.5319)25+ CNY14.020 (CNY15.8426)50+ CNY13.640 (CNY15.4132)100+ CNY13.410 (CNY15.1533)More Pricing... | ITE | SIP | - | 1W | 1 Output | 5VDC | 200mA | - | - | - | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMR1 Series | ||||||
Each | 1+ CNY15.400 (CNY17.402)10+ CNY14.710 (CNY16.6223)25+ CNY14.480 (CNY16.3624)50+ CNY14.250 (CNY16.1025)100+ CNY14.020 (CNY15.8426)More Pricing... | ITE | SIP | - | 1W | 1 Output | 5VDC | 200mA | - | - | - | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMV1 Series | ||||||
Each | 1+ CNY93.640 (CNY105.8132)5+ CNY91.090 (CNY102.9317)10+ CNY88.530 (CNY100.0389)50+ CNY84.420 (CNY95.3946)100+ CNY76.280 (CNY86.1964)More Pricing... | ITE & Industrial | SIP | 4:1 | 3W | 2 Output | 5VDC | 300mA | -5VDC | 300mA | - | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 75V | TEC 3UI Series | ||||||
Each | 1+ CNY93.640 (CNY105.8132)5+ CNY91.090 (CNY102.9317)10+ CNY88.530 (CNY100.0389)50+ CNY84.420 (CNY95.3946)100+ CNY76.280 (CNY86.1964)More Pricing... | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 3.3VDC | 700mA | - | - | - | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 75V | TEC 3UI Series | ||||||
Each | 1+ CNY93.640 (CNY105.8132)5+ CNY91.090 (CNY102.9317)10+ CNY88.550 (CNY100.0615)50+ CNY84.440 (CNY95.4172)100+ CNY76.300 (CNY86.219)More Pricing... | ITE & Industrial | SIP | 4:1 | 3W | 2 Output | 12VDC | 0 | -12VDC | 125mA | - | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 75V | TEC 3UI Series | ||||||
Each | 1+ CNY93.640 (CNY105.8132)5+ CNY91.090 (CNY102.9317)10+ CNY88.530 (CNY100.0389)50+ CNY84.420 (CNY95.3946)100+ CNY76.280 (CNY86.1964)More Pricing... | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 5VDC | 600mA | - | - | - | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 75V | TEC 3UI Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+ CNY628.750 (CNY710.4875)5+ CNY623.890 (CNY704.9957)10+ CNY610.880 (CNY690.2944)50+ CNY610.820 (CNY690.2266) | ITE | Quarter Brick | - | 600W | 1 Output | 28VDC | 21.5A | - | - | - | 2.25kV | 48V | Fixed | 36.83mm | 14.4mm | 58.42mm | 36VDC | 75V | MPQ Series | |||||
Each | 1+ CNY93.640 (CNY105.8132)5+ CNY91.090 (CNY102.9317)10+ CNY88.550 (CNY100.0615)50+ CNY84.440 (CNY95.4172)100+ CNY76.300 (CNY86.219)More Pricing... | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 12VDC | 250mA | - | - | - | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 75V | TEC 3UI Series | ||||||
Each | 1+ CNY93.640 (CNY105.8132)5+ CNY91.090 (CNY102.9317)10+ CNY88.530 (CNY100.0389)50+ CNY84.420 (CNY95.3946)100+ CNY76.280 (CNY86.1964)More Pricing... | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 15VDC | 200mA | - | - | - | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 75V | TEC 3UI Series | ||||||
Each | 1+ CNY1,100.440 (CNY1,243.4972)5+ CNY1,078.440 (CNY1,218.6372)10+ CNY1,056.430 (CNY1,193.7659) | Medical | DIP | 4:1 | 60W | 1 Output | 12VDC | 5A | - | - | - | 5kV | 24V | Fixed | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | THM 60WI Series | ||||||
Each | 1+ CNY1,217.750 (CNY1,376.0575)5+ CNY1,213.590 (CNY1,371.3567)10+ CNY1,180.610 (CNY1,334.0893) | Medical | DIP | 4:1 | 60W | 1 Output | 5.1VDC | 12A | - | - | - | 5kV | 24V | Fixed | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | THM 60WI Series | ||||||
Each | 1+ CNY1,152.360 (CNY1,302.1668)5+ CNY1,129.320 (CNY1,276.1316)10+ CNY1,106.270 (CNY1,250.0851) | Medical | DIP | 4:1 | 60W | 2 Output | 12VDC | 2.5A | -12VDC | 2.5A | - | 5kV | 48V | Fixed | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | THM 60WI Series | ||||||
Each | 1+ CNY1,152.360 (CNY1,302.1668)5+ CNY1,129.320 (CNY1,276.1316)10+ CNY1,106.270 (CNY1,250.0851) | Medical | DIP | 4:1 | 60W | 2 Output | 15VDC | 2A | -15VDC | 2A | - | 5kV | 48V | Fixed | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | THM 60WI Series | ||||||
Each | 1+ CNY1,121.160 (CNY1,266.9108)5+ CNY1,098.740 (CNY1,241.5762)10+ CNY1,076.320 (CNY1,216.2416) | Medical | DIP | 4:1 | 60W | 1 Output | 15VDC | 4A | - | - | - | 5kV | 48V | Fixed | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | THM 60WI Series | ||||||
Each | 1+ CNY1,119.950 (CNY1,265.5435)5+ CNY1,097.560 (CNY1,240.2428)10+ CNY1,075.160 (CNY1,214.9308) | Medical | DIP | 4:1 | 60W | 2 Output | 12VDC | 2.5A | -12VDC | 2.5A | - | 5kV | 24V | Fixed | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | THM 60WI Series | ||||||
Each | 1+ CNY1,132.820 (CNY1,280.0866)5+ CNY1,130.980 (CNY1,278.0074)10+ CNY1,129.130 (CNY1,275.9169) | Medical | DIP | 4:1 | 60W | 1 Output | 24VDC | 2.5A | - | - | - | 5kV | 48V | Fixed | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | THM 60WI Series | ||||||
Each | 1+ CNY1,100.440 (CNY1,243.4972)5+ CNY1,098.770 (CNY1,241.6101)10+ CNY1,097.090 (CNY1,239.7117) | Medical | DIP | 4:1 | 60W | 1 Output | 24VDC | 2.5A | - | - | - | 5kV | 24V | Fixed | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | THM 60WI Series | ||||||
Each | 1+ CNY1,098.840 (CNY1,241.6892)5+ CNY1,076.870 (CNY1,216.8631)10+ CNY1,054.890 (CNY1,192.0257) | Medical | DIP | 4:1 | 60W | 1 Output | 12VDC | 5A | - | - | - | 5kV | 48V | Fixed | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | THM 60WI Series | ||||||
Each | 1+ CNY150.340 (CNY169.8842)5+ CNY144.750 (CNY163.5675)10+ CNY142.760 (CNY161.3188)50+ CNY138.980 (CNY157.0474)100+ CNY136.720 (CNY154.4936)More Pricing... | ITE | SIP | 4:1 | 3W | 1 Output | 5VDC | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | DQQ3-S Series | ||||||