Print Page
DQQ3-24-S5-S
Isolated Through Hole DC/DC Converter, ITE, SIP, 4:1, 3 W, 1 Output, 5 VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoDQQ3-24-S5-SCopy
Manufacturer Standard Lead Time28 weeks
Order Code4645606
Product RangeDQQ3-S Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.720 (CNY173.7036) |
| 5+ | CNY148.010 (CNY167.2513) |
| 10+ | CNY145.650 (CNY164.5845) |
| 50+ | CNY142.530 (CNY161.0589) |
| 100+ | CNY139.410 (CNY157.5333) |
| 250+ | CNY137.660 (CNY155.5558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.72 (CNY173.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoDQQ3-24-S5-SCopy
Manufacturer Standard Lead Time28 weeks
Order Code4645606
Product RangeDQQ3-S Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 15VDC
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width9.2mm
Height11.1mm
Depth21.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeDQQ3-S Series
SVHCLead (21-Jan-2025)
Product Overview
DQQ3-24-S5-S is a DQQ3-S series, 3W DC-DC converter module housed in a SIP package with a 4:1 input ratio. It is an ideal solution for consumer electronics, digital or analogue systems, and small-scale automation applications.
- Input voltage range from 9 to 36V DC (24V DC typ)
- Single output voltage of 5V DC and 600mA max output current
- 50mVp-p max ripple & noise (At full load, nominal input, 20MHz bandwidth oscilloscope)
- 500µs (max) transient response recovery and 100kHz min switching frequency (Vin nominal, full load)
- 1500V DC isolation
- Remote on/off control and no tantalum capacitor inside
- Continuous short circuit and input under voltage protection
- Operating temperature range from -40 to 85°C and 95% operating humidity (non-condensing)
- Certified to EN/IEC 62368-1 and EN55032 Class A & Class B with external components
- Dimension: 0.86 x 0.36 x 0.44" [21.8 x 9.2 x 11.1mm] and non-conductive black plastic case material
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
600mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
11.1mm
Input Voltage DC Min
9V
Product Range
DQQ3-S Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
9.2mm
Depth
21.8mm
Input Voltage DC Max
36V
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048