Print Page
PGNM2-S12-S15-S
Isolated Through Hole DC/DC Converter, ITE & Medical, SIP, 1:1, 2 W, 1 Output, 15 VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPGNM2-S12-S15-SCopy
Manufacturer Standard Lead Time28 weeks
Order Code4285882
Product RangePGNM2-S Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.210 (CNY62.3873) |
| 5+ | CNY53.080 (CNY59.9804) |
| 10+ | CNY52.020 (CNY58.7826) |
| 50+ | CNY50.410 (CNY56.9633) |
| 100+ | CNY50.340 (CNY56.8842) |
| 250+ | CNY50.030 (CNY56.5339) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.21 (CNY62.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPGNM2-S12-S15-SCopy
Manufacturer Standard Lead Time28 weeks
Order Code4285882
Product RangePGNM2-S Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 115VDC
Output Current - Output 1133mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage6kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width9.8mm
Height12.5mm
Depth19.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangePGNM2-S Series
Alternatives for PGNM2-S12-S15-S
1 Product Found
Product Overview
PGNM2-S12-S15-S is a PGNM2-S series DC-DC converter. It offers 2W of power, a 1:1 input range, and a wide operating temperature range of -40 to +105°C. Housed in a compact SIP package, this isolated module is EN 60601-1 and UL 60601-1 certified (1 x MOPP, 2 x MOOP), designed to meet 62368-1: EN/BS EN making it an ideal solution for medical instrumentation, consumer electronics, EV charging, and industrial electronics applications.
- 12VDC typical input voltage, 15VDC output voltage, 14 to 133mA output current range
- 84% typical efficiency (measured at full load), single output
- 6000VDC min isolation voltage (input to output for 1 minute at 1mA)
- Leakage current less than 2µA, continuous output short circuit protection
- 200KHz typical switching frequency (at nominal input, full load)
- Black flame-retardant and heat-resistant plastic (UL94V-0) case material
- Reinforced insulation
- Dimension is 19.50 x 9.80 x 12.50mm
Technical Specifications
Power Supply Applications
ITE & Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
133mA
Output Current - Output 2
-
Isolation Voltage
6kV
DC / DC Converter Output Type
Fixed
Height
12.5mm
Input Voltage DC Min
10.8V
Product Range
PGNM2-S Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
9.8mm
Depth
19.5mm
Input Voltage DC Max
13.2V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004