
180 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY794.870 (CNY898.2031) |
| 5+ | CNY765.230 (CNY864.7099) |
| 10+ | CNY755.030 (CNY853.1839) |
| 50+ | CNY735.110 (CNY830.6743) |
Product Information
Product Overview
MPQ600-28V21-D48NBC is a 600W, 28Vout, quarter brick module targeted for RFPA (Radio Frequency Power Amplifier) applications. It was designed to enable hardware engineers the flexibility to meet demanding RFPA system design goals. Features include a Vin range of 36- 75VDC, Vout trim range of 14V to 35V with module efficiency reaching 96.5% at 48Vin full load. The module has an integrated baseplate that can be used to optimize the thermal performance in a closed box or air-cooled system application while providing input-to-output isolation of 2,250VDC with a basic insulation system. Standard features include remote on/off control, remote sense and trim functions, input undervoltage, overcurrent, overtemperature and short circuit protection. Module is designed, tested and qualified according to the industry standard IPC9592 design for reliability requirements. Safety approvals includes UL 62368-1 3rd edition, CSA C22.2 No. 62368-1-19, IEC 62368-1:2018.
- Without PMBus™, no power good
- Continuous output of 28V at 21.5A
- Industry standard ¼ brick package
- Black box stored data
- Dimension is 58.42mm x 36.83mm x 14.47mm (L x W x H)
- 240KHz maximum switching frequency
- Negative logic (standard configuration)
- Baseplate for cooling optimization
Technical Specifications
ITE
-
1 Output
21.5A
-
2.25kV
Fixed
14.4mm
36VDC
MPQ Series
Quarter Brick
600W
28VDC
-
-
48V
36.83mm
58.42mm
75VDC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
