0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,065 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3534453

RoHS

Each
1+ CNY190.300(CNY215.039)
Medical
-
DIP
-
2:1
15W
-
1 Output
-
12V
1.25A
-
-
-
-
-
-
-
-
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
MDS15 Series
3259991

RoHS

Each
1+ CNY25.360(CNY28.6568)
10+ CNY24.250(CNY27.4025)
25+ CNY23.720(CNY26.8036)
50+ CNY23.210(CNY26.2273)
100+ CNY22.750(CNY25.7075)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
12V
41mA
-
-
-12V
-
41mA
Unregulated
-
3kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
TBA 1HI Series
3255692

RoHS

Each
1+ CNY125.930(CNY142.3009)
5+ CNY124.360(CNY140.5268)
10+ CNY122.780(CNY138.7414)
50+ CNY120.890(CNY136.6057)
100+ CNY119.420(CNY134.9446)
More Pricing...
-
-
SIP
-
2:1
6W
-
2 Output
-
12V
250mA
-
-
-12V
-
250mA
Regulated
-
2kV
24V
Fixed
9.2mm
11.1mm
21.8mm
18V
36V
RS6 Series
3678875

RoHS

Each
1+ CNY165.240(CNY186.7212)
-
-
DIP
-
4:1
15W
-
1 Output
-
5V
3A
-
-
-
-
-
Regulated
-
3kV
24V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
9V
36V
SKMW15 Series
3264984

RoHS

Each
1+ CNY416.500(CNY470.645)
5+ CNY400.990(CNY453.1187)
10+ CNY394.490(CNY445.7737)
50+ CNY380.110(CNY429.5243)
Railway
-
Sixteenth Brick
-
4:1
50W
-
1 Output
-
5V
10A
-
-
-
-
-
-
-
2.25kV
48V
Fixed, Adjustable
26.31mm
12.7mm
36.47mm
18V
75V
IRS Series
4296225

RoHS

Each
1+ CNY174.950(CNY197.6935)
5+ CNY169.400(CNY191.422)
10+ CNY163.850(CNY185.1505)
50+ CNY159.880(CNY180.6644)
100+ CNY158.210(CNY178.7773)
More Pricing...
ITE & Medical
-
SIP
-
4:1
3.12W
-
2 Output
-
12V
130mA
-
-
-12V
-
130mA
-
-
4.2kV
48V
Fixed
9.5mm
12mm
22mm
18V
76V
MHFW3 Series
4295858

RoHS

Each
1+ CNY1,037.120(CNY1,171.9456)
5+ CNY976.710(CNY1,103.6823)
10+ CNY941.280(CNY1,063.6464)
ITE
-
DIP
-
-
300.8W
-
1 Output
-
32V
9.4A
-
-
-
-
-
-
-
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
4295986

RoHS

Each
1+ CNY116.670(CNY131.8371)
5+ CNY112.410(CNY127.0233)
10+ CNY105.060(CNY118.7178)
50+ CNY100.530(CNY113.5989)
100+ CNY98.530(CNY111.3389)
More Pricing...
ITE
-
SIP
-
4:1
3.12W
-
2 Output
-
12V
130mA
-
-
-12V
-
130mA
-
-
1.5kV
48V
Fixed
8.5mm
12mm
17mm
18V
76V
MGFW3 Series
4062233

RoHS

Each
1+ CNY31.000(CNY35.030)
ITE
-
SIP
-
-
1W
-
2 Output
-
5V
100mA
-
-
-5V
-
-100mA
-
-
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
4295942

RoHS

Each
1+ CNY330.190(CNY373.1147)
5+ CNY320.120(CNY361.7356)
10+ CNY310.050(CNY350.3565)
50+ CNY299.970(CNY338.9661)
100+ CNY296.850(CNY335.4405)
ITE
-
DIP
-
4:1
15W
-
1 Output
-
15V
1A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
MGFS15 Series
8727562

RoHS

Each
1+ CNY41.040(CNY46.3752)
5+ CNY39.800(CNY44.974)
10+ CNY38.570(CNY43.5841)
50+ CNY36.950(CNY41.7535)
100+ CNY36.180(CNY40.8834)
More Pricing...
ITE
-
DIP
-
1:1
1W
-
2 Output
-
12V
42mA
-
-
-12V
-
42mA
Unregulated
-
1kV
12V
Fixed
10.16mm
6.35mm
20.32mm
10.8V
13.2V
IA Series
1671252

RoHS

Each
1+ CNY54.810(CNY61.9353)
5+ CNY52.780(CNY59.6414)
10+ CNY51.930(CNY58.6809)
50+ CNY48.210(CNY54.4773)
100+ CNY47.640(CNY53.8332)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
3kV
12V
Fixed
6.15mm
10.15mm
19.65mm
10.8V
13.2V
MEV1 Series
1021457

RoHS

Each
1+ CNY58.710(CNY66.3423)
5+ CNY57.990(CNY65.5287)
10+ CNY57.260(CNY64.7038)
50+ CNY56.360(CNY63.6868)
100+ CNY55.520(CNY62.7376)
More Pricing...
ITE
-
DIP
-
1:1
1W
-
1 Output
-
12V
83mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
9.8mm
6.8mm
11.5mm
4.5V
5.5V
NME Series
1021425

RoHS

Each
1+ CNY113.150(CNY127.8595)
5+ CNY109.030(CNY123.2039)
10+ CNY102.940(CNY116.3222)
50+ CNY102.860(CNY116.2318)
100+ CNY100.880(CNY113.9944)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Regulated
-
1kV
24V
Fixed
14.66mm
7mm
32.26mm
18V
36V
NDY Series
1818339

RoHS

Each
1+ CNY44.180(CNY49.9234)
5+ CNY43.630(CNY49.3019)
10+ CNY43.080(CNY48.6804)
50+ CNY42.430(CNY47.9459)
100+ CNY41.590(CNY46.9967)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
48V
Fixed
6.25mm
10.15mm
19.65mm
43.2V
52.8V
MER1 Series
1860973

RoHS

Each
1+ CNY43.020(CNY48.6126)
10+ CNY40.430(CNY45.6859)
25+ CNY34.400(CNY38.872)
50+ CNY33.720(CNY38.1036)
100+ CNY33.040(CNY37.3352)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
15V
67mA
-
-
-
-
-
Semi-regulated
-
1kV
24V
Fixed
6mm
10mm
19.5mm
21.6V
26.4V
IQ Series
1436140

RoHS

Each
1+ CNY54.130(CNY61.1669)
5+ CNY52.510(CNY59.3363)
10+ CNY50.890(CNY57.5057)
50+ CNY50.520(CNY57.0876)
100+ CNY50.150(CNY56.6695)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
24V
42mA
-
-
-
-
-
Unregulated
-
3kV
24V
Fixed
6.1mm
10.15mm
11.68mm
21.6V
26.4V
IE Series
1021549

RoHS

Each
1+ CNY71.190(CNY80.4447)
5+ CNY70.570(CNY79.7441)
10+ CNY69.940(CNY79.0322)
50+ CNY68.660(CNY77.5858)
100+ CNY67.290(CNY76.0377)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
15V
34mA
-
-
-15V
-
33mA
Unregulated
-
3kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
NMV Series
1435420

RoHS

Each
1+ CNY74.470(CNY84.1511)
5+ CNY72.210(CNY81.5973)
10+ CNY72.170(CNY81.5521)
50+ CNY72.130(CNY81.5069)
100+ CNY72.090(CNY81.4617)
More Pricing...
ITE
-
SIP
-
2:1
2W
-
1 Output
-
24V
83mA
-
-
-
-
-
Regulated
-
1kV
12V
Fixed
9.2mm
11.1mm
21.85mm
9V
18V
IU Series
2083743

RoHS

Each
1+ CNY92.870(CNY104.9431)
5+ CNY89.460(CNY101.0898)
10+ CNY88.010(CNY99.4513)
50+ CNY84.140(CNY95.0782)
100+ CNY84.060(CNY94.9878)
More Pricing...
ITE
-
SIP
-
1:1
3W
-
1 Output
-
9V
333mA
-
-
-
-
-
Unregulated
-
1kV
12V
Fixed
8.15mm
10.15mm
14.15mm
10.8V
13.2V
MEE1 Series
1772198

RoHS

Each
1+ CNY288.140(CNY325.5982)
5+ CNY276.600(CNY312.558)
10+ CNY271.070(CNY306.3091)
50+ CNY265.540(CNY300.0602)
100+ CNY260.010(CNY293.8113)
ITE
-
DIP
-
4:1
8W
-
2 Output
-
5V
800mA
-
-
-5V
-
800mA
-
-
1.5kV
48V
Fixed
20.8mm
10.2mm
32mm
18V
75V
TEN 8WI Series
1021440

RoHS

Each
1+ CNY40.740(CNY46.0362)
5+ CNY39.750(CNY44.9175)
10+ CNY39.140(CNY44.2282)
50+ CNY35.950(CNY40.6235)
100+ CNY35.420(CNY40.0246)
More Pricing...
ITE
-
DIP
-
1:1
1W
-
2 Output
-
15V
33mA
-
-
-15V
-
33mA
Unregulated
-
1kV
12V
Fixed
9.8mm
6.8mm
19.5mm
10.8V
13.2V
NMA Series
1861023

RoHS

Each
1+ CNY498.120(CNY562.8756)
5+ CNY483.300(CNY546.129)
10+ CNY468.490(CNY529.3937)
50+ CNY448.750(CNY507.0875)
ITE
-
DIP
-
2:1
40W
-
2 Output
-
15V
1.33A
-
-
-15V
-
1.33A
Regulated
-
1.6kV
24V
Fixed
25.4mm
10.16mm
50.8mm
18V
36V
JCK40 Series
1861044

RoHS

Each
1+ CNY315.430(CNY356.4359)
5+ CNY306.050(CNY345.8365)
10+ CNY296.730(CNY335.3049)
50+ CNY295.530(CNY333.9489)
ITE
-
DIP
-
2:1
20W
-
1 Output
-
5V
4A
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
18V
36V
JCM20 Series
1869130

RoHS

Each
1+ CNY405.160(CNY457.8308)
5+ CNY390.770(CNY441.5701)
10+ CNY382.960(CNY432.7448)
50+ CNY375.140(CNY423.9082)
ITE
-
DIP
-
4:1
20W
-
2 Output
-
15V
667mA
-
-
-15V
-
667mA
-
-
1.6kV
24V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
9V
36V
THN 20WI Series
2251-2275 of 6065 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account