0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,065 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1671263

RoHS

Each
1+ CNY40.440(CNY45.6972)
5+ CNY39.300(CNY44.409)
10+ CNY38.770(CNY43.8101)
50+ CNY35.870(CNY40.5331)
100+ CNY35.420(CNY40.0246)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
12V
42mA
-
-
-12V
-
42mA
Unregulated
-
1kV
12V
Fixed
6.15mm
10.15mm
19.65mm
10.8V
13.2V
MEA1 Series
1436122

RoHS

Each
1+ CNY54.130(CNY61.1669)
5+ CNY52.510(CNY59.3363)
10+ CNY50.890(CNY57.5057)
50+ CNY50.520(CNY57.0876)
100+ CNY50.150(CNY56.6695)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
3.3V
300mA
-
-
-
-
-
Unregulated
-
3kV
5V
Fixed
6.1mm
10.15mm
11.68mm
4.5V
5.5V
IE Series
2365103

RoHS

Each
1+ CNY131.630(CNY148.7419)
5+ CNY127.740(CNY144.3462)
10+ CNY123.800(CNY139.894)
50+ CNY118.620(CNY134.0406)
100+ CNY115.410(CNY130.4133)
More Pricing...
ITE
-
DIP
-
4:1
6W
-
1 Output
-
5V
1.2A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
20.32mm
10.4mm
31.75mm
9V
36V
JTE06 Series
1736770

RoHS

Each
1+ CNY171.690(CNY194.0097)
5+ CNY165.290(CNY186.7777)
10+ CNY162.020(CNY183.0826)
50+ CNY158.740(CNY179.3762)
100+ CNY156.150(CNY176.4495)
More Pricing...
ITE
-
DIP
-
4:1
6W
-
1 Output
-
12V
500mA
-
-
-
-
-
Regulated
-
1.5kV
12V
Fixed
20mm
10mm
32mm
9V
36V
NCS6 Series
1560022

RoHS

Each
1+ CNY64.950(CNY73.3935)
5+ CNY62.960(CNY71.1448)
10+ CNY61.950(CNY70.0035)
50+ CNY59.090(CNY66.7717)
100+ CNY58.100(CNY65.653)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
1 Output
-
12V
167mA
-
-
-
-
-
Unregulated
-
3kV
5V
Fixed
7.65mm
10.15mm
19.65mm
4.5V
5.5V
NMK Series
2065627

RoHS

Each
1+ CNY51.550(CNY58.2515)
5+ CNY51.310(CNY57.9803)
10+ CNY50.930(CNY57.5509)
50+ CNY49.100(CNY55.483)
100+ CNY46.670(CNY52.7371)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
15V
33mA
-
-
-15V
-
33mA
Unregulated
-
3kV
24V
Fixed
19.65mm
10.15mm
6.15mm
21.6V
26.4V
MEV1 Series
1818322

RoHS

Each
1+ CNY48.740(CNY55.0762)
5+ CNY47.290(CNY53.4377)
10+ CNY46.530(CNY52.5789)
50+ CNY44.700(CNY50.511)
100+ CNY43.490(CNY49.1437)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
9V
111mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6.25mm
10.15mm
19.65mm
4.5V
5.5V
MER1 Series
1818382

RoHS

Each
1+ CNY90.910(CNY102.7283)
5+ CNY87.560(CNY98.9428)
10+ CNY86.120(CNY97.3156)
50+ CNY82.840(CNY93.6092)
100+ CNY80.020(CNY90.4226)
More Pricing...
ITE
-
SIP
-
1:1
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
Unregulated
-
3kV
12V
Fixed
7.65mm
10.15mm
19.65mm
10.8V
13.2V
MEV1 Series
2280074

RoHS

Each
1+ CNY746.930(CNY844.0309)
5+ CNY717.060(CNY810.2778)
10+ CNY702.720(CNY794.0736)
50+ CNY688.380(CNY777.8694)
ITE & Railway
-
DIP
-
4:1
40W
-
1 Output
-
24V
1.666A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 40WIR Series
1637819

RoHS

Each
1+ CNY115.350(CNY130.3455)
5+ CNY111.920(CNY126.4696)
10+ CNY108.420(CNY122.5146)
50+ CNY98.150(CNY110.9095)
100+ CNY96.190(CNY108.6947)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
2 Output
-
5V
300mA
-
-
-5V
-
300mA
Regulated
-
1.6kV
5V
Fixed
21.85mm
10.6mm
9.2mm
4.5V
9V
IZ Series
8728186

RoHS

Each
1+ CNY68.330(CNY77.2129)
5+ CNY61.490(CNY69.4837)
10+ CNY57.850(CNY65.3705)
50+ CNY53.750(CNY60.7375)
100+ CNY50.110(CNY56.6243)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
3kV
5V
Fixed
6mm
10.15mm
19.5mm
4.5V
5.5V
IV Series
2467014

RoHS

Each
1+ CNY1,280.790(CNY1,447.2927)
5+ CNY1,242.760(CNY1,404.3188)
10+ CNY1,204.710(CNY1,361.3223)
ITE
-
Half Brick
-
4:1
300W
-
1 Output
-
12V
25A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
9V
36V
QSB300 Series
2467019

RoHS

Each
1+ CNY1,280.810(CNY1,447.3153)
5+ CNY1,242.770(CNY1,404.3301)
10+ CNY1,204.720(CNY1,361.3336)
ITE
-
Half Brick
-
4:1
300W
-
1 Output
-
12V
25A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
75V
QSB300 Series
1793416

RoHS

Each
1+ CNY178.350(CNY201.5355)
5+ CNY171.690(CNY194.0097)
10+ CNY162.020(CNY183.0826)
50+ CNY148.770(CNY168.1101)
100+ CNY147.210(CNY166.3473)
More Pricing...
Medical
-
SIP
-
4:1
1W
-
1 Output
-
12V
83mA
-
-
-
-
-
Regulated
-
3kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
RSO-Z Series
2536031

RoHS

Each
1+ CNY35.900(CNY40.567)
10+ CNY33.770(CNY38.1601)
25+ CNY32.350(CNY36.5555)
50+ CNY31.280(CNY35.3464)
100+ CNY30.210(CNY34.1373)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
3.3V
Fixed
6mm
9.65mm
11.68mm
2.97V
3.63V
IE Series
2420066

RoHS

Each
1+ CNY66.930(CNY75.6309)
5+ CNY64.420(CNY72.7946)
10+ CNY63.350(CNY71.5855)
50+ CNY58.030(CNY65.5739)
100+ CNY56.960(CNY64.3648)
More Pricing...
Gate Drive
-
SIP
-
1:1
2W
-
2 Output
-
15V
80mA
-
-
-5V
-
40mA
Unregulated
-
5.2kV
15V
Fixed
9.95mm
12.65mm
19.65mm
13.5V
16.5V
MGJ2 Series
2467040

RoHS

Each
1+ CNY1,601.190(CNY1,809.3447)
5+ CNY1,569.490(CNY1,773.5237)
10+ CNY1,537.780(CNY1,737.6914)
ITE
-
Full Brick
-
2:1
600W
-
1 Output
-
12V
50A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
18V
36V
QSB600 Series
2422806

RoHS

Each
1+ CNY145.190(CNY164.0647)
5+ CNY140.850(CNY159.1605)
10+ CNY136.450(CNY154.1885)
50+ CNY135.120(CNY152.6856)
100+ CNY133.780(CNY151.1714)
More Pricing...
ITE
-
SIP
-
2:1
6W
-
1 Output
-
15V
400mA
-
-
-
-
-
Regulated
-
1.5kV
12V
Fixed
9.2mm
11.1mm
21.85mm
9V
18V
ITX Series
2579382

RoHS

Each
1+ CNY109.620(CNY123.8706)
5+ CNY107.360(CNY121.3168)
10+ CNY105.550(CNY119.2715)
50+ CNY101.620(CNY114.8306)
100+ CNY99.970(CNY112.9661)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
TEN 3N Series
2813260

RoHS

Each
1+ CNY421.900(CNY476.747)
5+ CNY406.240(CNY459.0512)
10+ CNY399.650(CNY451.6045)
50+ CNY384.700(CNY434.711)
ITE
-
DIP
-
4:1
20W
-
1 Output
-
24V
835mA
-
-
-
-
-
-
-
1.5kV
48V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
18V
75V
THL 20WI Series
2887379

RoHS

Each
1+ CNY281.340(CNY317.9142)
5+ CNY279.040(CNY315.3152)
10+ CNY276.740(CNY312.7162)
50+ CNY264.570(CNY298.9641)
100+ CNY251.430(CNY284.1159)
ITE
-
Sixteenth Brick
-
4:1
50W
-
1 Output
-
5V
10A
-
-
-
-
-
-
-
2.25kV
48V
Fixed, Adjustable
22.9mm
9.14mm
33mm
18V
75V
UWS Series
2848789

RoHS

Each
1+ CNY529.510(CNY598.3463)
5+ CNY516.260(CNY583.3738)
10+ CNY503.010(CNY568.4013)
50+ CNY482.890(CNY545.6657)
Medical
-
DIP
-
2:1
20W
-
2 Output
-
5V
2A
-
-
-5V
-
2A
-
-
5kV
24V
Fixed
25.4mm
10.2mm
40.6mm
18V
36V
THM 20 Series
2848778

RoHS

Each
1+ CNY531.070(CNY600.1091)
5+ CNY516.300(CNY583.419)
10+ CNY476.220(CNY538.1286)
50+ CNY457.180(CNY516.6134)
Medical
-
DIP
-
2:1
20W
-
1 Output
-
5V
4A
-
-
-
-
-
-
-
5kV
12V
Fixed, Adjustable
25.4mm
10.2mm
40.6mm
9V
18V
THM 20 Series
3261959

RoHS

Each
1+ CNY110.930(CNY125.3509)
5+ CNY109.560(CNY123.8028)
10+ CNY102.790(CNY116.1527)
50+ CNY100.740(CNY113.8362)
100+ CNY98.680(CNY111.5084)
More Pricing...
ITE
-
DIP
-
2:1
1.5W
-
1 Output
-
5V
300mA
-
-
-
-
-
-
-
500V
5V
Fixed, Adjustable
16.51mm
8.5mm
16.6mm
4.5V
9V
CC-E Series
3261956

RoHS

Each
1+ CNY252.390(CNY285.2007)
5+ CNY249.340(CNY281.7542)
10+ CNY229.670(CNY259.5271)
50+ CNY218.320(CNY246.7016)
100+ CNY213.960(CNY241.7748)
ITE
-
DIP
-
2:1
10W
-
1 Output
-
12V
1A
-
-
-
-
-
-
-
500V
48V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
36V
76V
CC-E Series
2226-2250 of 6065 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account